RS PRO 32A British Standard Fuse F1 550V ac

대량 구매 할인 받기

125개 더 담고 ₩41,500.00 할인 받기

View bulk pricing options

Subtotal (1 pack of 5 units)*

₩60,200.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 30 개 단위 배송 준비 완료
  • 추가로 다른 지역에서 275 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
한팩당*
절감
5 - 120₩12,040.00₩60,200.00-
125 - 620₩11,708.00₩58,540.00₩41,500.00
625 +₩9,632.00₩48,160.00₩1,505,000.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
521-2955
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Fuse Type

HRC

Product Type

British Standard Fuse

Fuse Size

F1

Standards/Approvals

No

Application Category

gG

Tag Width

12.7mm

Tag Type

Blade

Overall Length

58.5mm

Series

RS PRO

제외

COO (Country of Origin):
IN

Eaton NSD Series British Standard Fuse, 32A Current Rating, 550V AC Voltage Rating - NSD32RS


This fuse is designed for industrial applications, offering effective protection for power distribution and cable systems. With a current rating of 32A and a voltage rating of 550V AC, it features a blade-type design and an overall length of 58.5mm. The fuse dimensions are 13.8 x 58.5 mm, ensuring compatibility with industry standards.

Features & Benefits


• Provides good peak let-through current limitation

• Maintains a selective coordination ratio of 1:1:6

• Suitable for RoHS-compliant requirements

• Supports both gG and gM utilisation categories

• Designed with offset blade tags for easy installation

Applications


• Used for power distribution in electrical installations

• Utilised for cable protection in industrial settings

• Compatible with Sefeloc 32NNS and Safeclip SC32 fuse holders

• Ideal for general industrial requiring reliable protection

What is the breaking capacity of this fuse?


The fuse has a breaking capacity of 80kA, ensuring efficient trip protection in case of overloads or short circuits.

How does the fuse maintain operational safety in high current conditions?


It features a high rupture capacity that limits the peak current during a fault, effectively protecting circuits and equipment.

What types of fuse holders are suitable for this fuse?


It is compatible with the Sefeloc 32NNS range and the Safeclip SC32 range, making it versatile for various installations.

What is the significance of the gG utilisation category?


The gG designation indicates that the fuse is designed for general-purpose applications, providing effective protection against overloads and short circuits.

How does the selective coordination ratio benefit system design?


The selective coordination ratio of 1:1:6 allows for precise coordination between fuses in the same circuit, minimising system downtime during faults.

관련된 링크들