Eaton 32A British Standard Fuse F1 550V ac
- RS 제품 번호:
- 414-083
- Distrelec 제품 번호:
- 303-99-335
- 제조사 부품 번호:
- NSD32
- 제조업체:
- Eaton
대량 구매 할인 받기
125개 더 담고 2% 할인 받기
View bulk pricing optionsSubtotal (1 pack of 5 units)*
₩284,400.00
재고있음
- 추가로 2026년 11월 16일 부터 300 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 한팩당* | 절감 |
|---|---|---|---|
| 5 - 120 | ₩56,880.00 | ₩284,400.00 | - |
| 125 - 495 | ₩55,716.00 | ₩278,580.00 | 2% |
| 500 + | ₩55,140.00 | ₩275,700.00 | 3% |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 414-083
- Distrelec 제품 번호:
- 303-99-335
- 제조사 부품 번호:
- NSD32
- 제조업체:
- Eaton
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Eaton | |
| Product Type | British Standard Fuse | |
| Fuse Type | HRC | |
| Fuse Size | F1 | |
| Standards/Approvals | No | |
| Application Category | gG | |
| Tag Width | 12.7mm | |
| Tag Type | Blade | |
| Fuse Characteristics | gM, gG | |
| Overall Length | 58.5mm | |
| Series | Bussmann | |
| 모두 선택 | ||
|---|---|---|
브랜드 Eaton | ||
Product Type British Standard Fuse | ||
Fuse Type HRC | ||
Fuse Size F1 | ||
Standards/Approvals No | ||
Application Category gG | ||
Tag Width 12.7mm | ||
Tag Type Blade | ||
Fuse Characteristics gM, gG | ||
Overall Length 58.5mm | ||
Series Bussmann | ||
제외

Eaton British Standard Fuse, 32 A, 550 V AC NSD32
This British standard low-voltage fuse from Eaton is a bolted tag fuse. This means it's fitted with brackets so you can bolt it onto a fuse holder. Its low temperature rise makes it suitable for high-density mounting and it can be used to protect three-phase applications and type-2 coordinated applications as defined in the international standard IEC 947-4. This fuse also features low power loss, typically 20% lower than the requirements of British Standard BS88.
• British standard F1 fuse size of 13.8 mm (body diameter) x 34.6 (body height) x 58.5 mm (overall length)
• Voltage rating of 550 V AC for high-voltage applications
• gG operating class defines it as a general-purpose fuse
• High rupture capacity (HRC) means the fuse body can withstand inrush currents of 10 kA at 300 V DC or 30 kA at 600 V AC
Why use a slotted tag fuse?
The offset tags on either end of this slotted tag fuse let you bolt it into a system without needing a fuse holder.
Where are gC fuses used?
Fuses classed as gC fuses are intended for general-purpose use. They're commonly found in industrial and switchgear applications and circuit breakers.
Eaton Bussmann HRC Offset Tag Fuses - BS88 British Standard Fuses
Eaton Bussmann's offset tag fuses (or offset bolted tag fuses) are essentially a cylindrical fuse that is fitted with offset brackets, these brackets allow the fuse to be bolted onto a fuse holder. Predominantly, this type of fuse is used within installations as a "weak link". They are designed to break when a fault occurs, such as an overcurrent or short circuit - they are a safety and damage measure. Eaton Bussmann's fuses are commonly found within a multitude of industrial and switchgear applications, electrical equipment, wiring systems and circuit breakers. This fuse range is suitable for general purpose use.
Features & Benefits
• The low-temperature rise enables the fuse to be suitable for high-density mounting
• Fuse links, specifically designed for the protection of equipment
• Conforms to industry standards
• Low voltage fuse
• High rupture capacity (HRC)
• Suitable for three-phase applications
• Suitable for type 2 co-ordinated applications as defined in IEC 947-4
• Low power loss, typically 20% lower than the requirements of BS 88
Why use a slotted tag fuse?
A slotted tag fuse is distinguished by the metal slotted tags that extend off the ends of the fuse. This tag can either enable the fuse to have an offset tag or be centred to the fuse. Predominantly, this type of fuse is used within installations as a "weak link". They are designed to break when a fault occurs, such as an overcurrent or short circuit - they are a safety and damage protection measure within electrical circuits.
Note
Eaton formerly known as Bussmann
관련된 링크들
- Eaton 10A British Standard Fuse F1 550V ac
- Eaton 16A British Standard Fuse F1 550V ac
- Eaton 4A British Standard Fuse F1 550V ac
- Eaton 20A British Standard Fuse F1 550V ac
- Eaton 25A British Standard Fuse F1 550V ac
- Eaton 2A British Standard Fuse F1 550V ac
- Eaton 6A British Standard Fuse F1 550V ac
- Eaton 32A British Standard Fuse A2 550V ac, 73 mm