RS PRO 2A British Standard Fuse F1 550V ac

대량 구매 할인 받기

125개 더 담고 ₩31,500.00 할인 받기

View bulk pricing options

Subtotal (1 pack of 5 units)*

₩31,940.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 330 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
한팩당*
절감
5 - 120₩6,388.00₩31,940.00-
125 - 620₩6,136.00₩30,680.00₩31,500.00
625 +₩5,048.00₩25,240.00₩837,500.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
521-2882
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Fuse Type

HRC

Product Type

British Standard Fuse

Fuse Size

F1

Standards/Approvals

No

Application Category

gG

Tag Width

12.7mm

Tag Type

Blade

Overall Length

58.5mm

Series

RS PRO

제외

COO (Country of Origin):
IN

Eaton NSD Series British Standard Fuse, 2A Current Rating, 550V AC Voltage Rating - NSD2RS


This Fuse is designed for industrial applications, providing reliable protection for power distribution and cable systems. With a current rating of 2A and a maximum voltage rating of 550V AC, this high rupture capacity fuse effectively manages electrical disturbances. The dimensions of this model include a size F1 with a blade tag type, making it suitable for various installations.

Features & Benefits


• Excellent peak let-through current limitation enhances system safety

• Selective coordination ratio of 1:1:6 improves reliability with dual fusing

• Breaking capacity of 80kA provides robust protection against surges

• Dimensions of 13.8 x 58.5 mm ensure compatibility with standard fittings

• RoHS compliant for environmentally responsible usage

Applications


• Used for protecting electrical distribution systems

• Ideal for safeguarding cables in industrial equipment

• Suitable for installations requiring high rupture capacity

• Can be integrated into systems compliant with BS 88 standards

What are the effects of using this fuse in power distribution systems?


Utilising this fuse in power distribution helps prevent damage from excessive current, ensuring the safety and longevity of electrical installations. It efficiently interrupts fault currents while minimising downtime.

How does the design of this fuse accommodate various installations?


The blade tag type offers easy insertion and removal, fitting seamlessly into standard fuse holders, enhancing adaptability across different applications without requiring extensive modifications.

What is the significance of the gG classification for this fuse?


The gG classification indicates that this fuse is suitable for general applications, allowing for the protection of both equipment and wiring from overload and short-circuit conditions, making it versatile for various industrial uses.

관련된 링크들