RS PRO 20A British Standard Fuse F1 550V ac

대량 구매 할인 받기

125개 더 담고 ₩35,000.00 할인 받기

View bulk pricing options

Subtotal (1 pack of 5 units)*

₩35,040.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 440 개 단위 배송 준비 완료
  • 추가로 2026년 11월 23일 부터 425 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
한팩당*
절감
5 - 120₩7,008.00₩35,040.00-
125 - 620₩6,728.00₩33,640.00₩35,000.00
625 +₩5,536.00₩27,680.00₩920,000.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
521-2933
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Fuse Type

HRC

Product Type

British Standard Fuse

Fuse Size

F1

Standards/Approvals

No

Application Category

gG

Tag Width

12.7mm

Fuse Characteristics

HRC

Tag Type

Blade

Overall Length

58.5mm

Series

RS PRO

제외

COO (Country of Origin):
IN

Eaton NSD Series British Standard Fuse, 20A Current Rating, 550V AC Voltage Rating - NSD20RS


This British Standard Fuse is designed for reliable protection in electrical circuits. As a high-quality component, this 20A fuse features exceptional durability and efficiency. Measuring 58.5mm in overall length and equipped with a blade type tag, its design is in accordance with BS 88 and IEC 269-1 standards, making it suitable for a wide array of applications in electrical systems.

Features & Benefits


• 20A rating suitable for various electrical systems

• Operates at a voltage rating of 550V AC

• Compact size facilitates easy installation in tight spaces

• Complies with BS 88 and IEC 269-1 standards for reliability

Applications


• Used for circuit protection in industrial machinery

• Suitable for electrical requiring a 20A rating

• Ideal for use in automation and control systems

• Effective in devices requiring high rupture capacity fuses

What type of environments is this fuse suitable for?


The fuse is ideal for industrial applications and environments where electrical systems require robust and reliable circuit protection against overloads and short circuits.

How does its blade type design enhance connection stability?


The blade type design provides a secure fit in fuse holders, ensuring minimal movement and maintaining a safe electrical connection during operation.

What maintenance is required for effective operation?


Regular inspection of the fuse for signs of wear or damage is recommended to ensure optimal performance, especially in high-demand scenarios.

How does the high rupture capacity impact safety?


The high rupture capacity means the fuse can safely interrupt excessive current levels, reducing the risk of equipment damage and fire hazards in circuits.

관련된 링크들