Subtotal (1 pack of 5 units)*
₩284,420.00
재고있음
- 추가로 2026년 11월 18일 부터 155 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 한팩당* |
|---|---|---|
| 5 + | ₩56,884.00 | ₩284,420.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 413-513
- 제조사 부품 번호:
- NSD20
- 제조업체:
- Eaton
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Eaton | |
| Fuse Type | HRC | |
| Product Type | British Standard Fuse | |
| Fuse Size | F1 | |
| Standards/Approvals | No | |
| Application Category | gG | |
| Tag Width | 12.7mm | |
| Tag Type | Blade | |
| Length | 58.5mm | |
| Overall Length | 58.5mm | |
| Height | 34.6mm | |
| Series | Bussmann | |
| 모두 선택 | ||
|---|---|---|
브랜드 Eaton | ||
Fuse Type HRC | ||
Product Type British Standard Fuse | ||
Fuse Size F1 | ||
Standards/Approvals No | ||
Application Category gG | ||
Tag Width 12.7mm | ||
Tag Type Blade | ||
Length 58.5mm | ||
Overall Length 58.5mm | ||
Height 34.6mm | ||
Series Bussmann | ||
제외

Eaton British Standard Fuse, F1 Size, 20A - Eaton Series - NSD20
Prevent current overloads and short circuits in your electrical devices with this British Standard fuse. Overload conditions occur when a circuit's current exceeds its rated capacity for an extended period. This can cause equipment faults as well as fire or shock hazards. The central wire in this component melts away if an overload occurs to safely break power to the circuit. You'll find this general-purpose fuse used in industrial and commercial settings.
Features & Benefits
• 20A current capacity for use with larger low-voltage electrical circuits
• F1 style bladed tags slot into your circuits fuse holder for quick and easy installation
• The physical circuit-breaking mechanism is reliable as it doesnt depend on digital processes
• Compact cylindrical body prevents power loss through the fuse to keep your circuit energy-efficient
What's the breaking capacity of this British Standard fuse?
The fuse's high breaking capacity of 80kA (kiloamperes) helps reduce the risk of fire and prevent damage to devices from unstable electrical flow. This means you can trust it will perform effectively with overcurrents up to 80kA, melting the fuse's wire in case of a fault to safely stop all electrical charges.
Eaton Bussmann HRC Offset Tag Fuses - BS88 British Standard Fuses
Eaton Bussmann's offset tag fuses (or offset bolted tag fuses) are essentially a cylindrical fuse that is fitted with offset brackets, these brackets allow the fuse to be bolted onto a fuse holder. Predominantly, this type of fuse is used within installations as a "weak link". They are designed to break when a fault occurs, such as an overcurrent or short circuit - they are a safety and damage measure. Eaton Bussmann's fuses are commonly found within a multitude of industrial and switchgear applications, electrical equipment, wiring systems and circuit breakers. This fuse range is suitable for general purpose use.
Features & Benefits
• The low-temperature rise enables the fuse to be suitable for high-density mounting
• Fuse links, specifically designed for the protection of equipment
• Conforms to industry standards
• Low voltage fuse
• High rupture capacity (HRC)
• Suitable for three-phase applications
• Suitable for type 2 co-ordinated applications as defined in IEC 947-4
• Low power loss, typically 20% lower than the requirements of BS 88
Why use a slotted tag fuse?
A slotted tag fuse is distinguished by the metal slotted tags that extend off the ends of the fuse. This tag can either enable the fuse to have an offset tag or be centred to the fuse. Predominantly, this type of fuse is used within installations as a "weak link". They are designed to break when a fault occurs, such as an overcurrent or short circuit - they are a safety and damage protection measure within electrical circuits.
Note
Eaton formerly known as Bussmann
관련된 링크들
- Eaton 10A British Standard Fuse F1 550V ac
- Eaton 16A British Standard Fuse F1 550V ac
- Eaton 32A British Standard Fuse F1 550V ac
- Eaton 4A British Standard Fuse F1 550V ac
- Eaton 25A British Standard Fuse F1 550V ac
- Eaton 2A British Standard Fuse F1 550V ac
- Eaton 6A British Standard Fuse F1 550V ac
- Eaton 20A British Standard Fuse A2 550V ac, 73 mm