Eaton 100A Tag Fuse 01XL 1kV, 189 mm

Subtotal (1 unit)*

₩607,720.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2027년 3월 10일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩607,720.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
282-6489
제조사 부품 번호:
PV-100A-01XL
제조업체:
Eaton
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Eaton

Current Rating

100A

Fuse Type

PV 01XL

Product Type

Tag Fuse

Fuse Size

01XL

Voltage

1kV

Standards/Approvals

UL, IEC 60269, CSA

Fixing Centres

189 mm

Application Category

Photovoltaic Array Combiners & Disconnects, Solar Applications

Fuse Speed

High

High Rupture Capacity

50 kAIC

Fuse Characteristics

Fast Acting

Overall Length

217mm

Length

217mm

Height

65mm

Width

85mm

Series

Bussmann

COO (Country of Origin):
HU

Eaton Tag Fuse, 100A Current Rating, 1000V Voltage - PV-100A-01XL


This tag fuse is designed for use in photovoltaic systems to protect DC circuits within solar arrays and associated combiners and disconnects. It operates at high voltage suitable for PV installations and is intended for integration where fast fault clearing and high interrupting capacity are required.

Features & Benefits


• 100A continuous rating provides dependable current protection
• 1000V voltage capability supports high-voltage PV systems
• Fast-acting characteristic enables Rapid fault isolation
• 50kAIC high rupture capacity limits equipment stress during faults
• L-size form factor ensures compatibility with standard holders

**Applications**


• Suitable for photovoltaic array combiner boxes in utility-scale sites
• Ideal for DC disconnects on commercial rooftop installations
• Used with solar string protection in battery-charged systems
• Can be used for protective circuits in solar microgrid designs

What mounting arrangement is required for fitting?


It aligns with holders using 189mm fixing centres for straightforward installation.

How Compact is the component for panel layouts?


The device measures 217mm overall length, 85mm width and 65mm height for panel planning.

What speed of operation can be expected under fault conditions?


The element is high-speed and fast-acting to clear overcurrents promptly.

Which fuse size designation applies to this product?


It is specified as an L-size photovoltaic fuse compatible with L fuse gear.

관련된 링크들