Eaton 400A Tag Fuse NH3 1kV

현재 비가용
죄송합니다. 언제 재입고될지 모릅니다.
RS 제품 번호:
282-6189
제조사 부품 번호:
BSF-400G-NH310
제조업체:
Eaton
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Eaton

Product Type

Tag Fuse

Current Rating

400A

Fuse Size

NH3

Voltage

1kV

Standards/Approvals

RoHS, IEC 60269-7

Application Category

Battery Storage

Fuse Speed

Fast Acting

High Rupture Capacity

Yes

Length

150mm

Overall Length

150mm

Width

71.2mm

Height

76mm

Series

Bussmann

COO (Country of Origin):
IN

Eaton Tag Fuse, 400A Current, 1000V Voltage - BSF-400G-NH310


This tag fuse is a battery-storage protection device designed to interrupt fault currents in battery arrays and to isolate combiners and disconnectors. It operates at high direct voltage and is intended for use where fast interruption of reverse currents and multi-array faults is required in industrial electrical installations.

Features & Benefits


• Rated for 1000V DC operation for high-voltage battery systems
• 400A current rating for high-current battery protection
• Fast-acting characteristic reduces energy let-through during faults
• High rupture capacity enables interruption of large fault currents
• Compatible with NH3 bases for straightforward fitting
• Dual indicator and multiple fixing options simplify maintenance

Applications


• Suitable for protecting battery array combiners in storage systems
• Ideal for disconnecting battery banks in renewable energy plant
• Used with NH fuse bases in commercial energy storage installations
• Can be used for safeguarding multi-string battery racks

What breaking capability can be expected for heavy faults?


The fuse link is specified with a breaking capacity adequate for severe prospective currents, with a Peak interrupting capability matched to high-energy battery system faults.

Can microswitches or holders be fitted for remote monitoring?


The bladed version accepts specified microswitches and dedicated fuse holders to enable electrical position signalling and simplified integration into control systems.

How does time-response behaviour support system protection?


The fuse exhibits a Rapid pre-arcing time for high prospective currents while providing coordinated time to current characteristics across NH1 to NH3 sizes for selective clearing.

What packaging and ordering format is used for distribution?


Units are supplied in packs of three and are available with either knife-blade or bolted-blade terminations to match installation preferences.

관련된 링크들