Eaton 160A Tag Fuse NH2 1kV, 111 mm
- RS 제품 번호:
- 282-6183
- 제조사 부품 번호:
- BSF-160G-NH210-B
- 제조업체:
- Eaton
Subtotal (1 unit)*
₩472,120.00
재고있음
- 2 개 단위 배송 준비 완료
- 추가로 2026년 11월 18일 부터 1 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩472,120.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 282-6183
- 제조사 부품 번호:
- BSF-160G-NH210-B
- 제조업체:
- Eaton
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Eaton | |
| Product Type | Tag Fuse | |
| Current Rating | 160A | |
| Fuse Size | NH2 | |
| Voltage | 1kV | |
| Standards/Approvals | IEC 60269-7 | |
| Fixing Centres | 111 mm | |
| Application Category | Battery Storage | |
| Fuse Speed | Fast Acting | |
| High Rupture Capacity | Yes | |
| Length | 150mm | |
| Overall Length | 150mm | |
| Height | 61mm | |
| Width | 54mm | |
| Series | Bussmann | |
| 모두 선택 | ||
|---|---|---|
브랜드 Eaton | ||
Product Type Tag Fuse | ||
Current Rating 160A | ||
Fuse Size NH2 | ||
Voltage 1kV | ||
Standards/Approvals IEC 60269-7 | ||
Fixing Centres 111 mm | ||
Application Category Battery Storage | ||
Fuse Speed Fast Acting | ||
High Rupture Capacity Yes | ||
Length 150mm | ||
Overall Length 150mm | ||
Height 61mm | ||
Width 54mm | ||
Series Bussmann | ||
- COO (Country of Origin):
- IN
Eaton Tag Fuse, 160A Current, 1000V Voltage - BSF-160G-NH210-B
This tag fuse is designed to protect and isolate battery array combiners and disconnects in energy storage installations. It operates on high-voltage DC systems and is intended for Rapid clearing of fault currents commonly encountered in multi-array battery configurations and reverse current events.
Features & Benefits
• Rated for 1000V DC with 100kA breaking capacity for secure interruption
• Fast-acting characteristic reduces sustained fault energy in arrays
• High rupture capacity limits Peak let-through during faults
• Dual indicator feature for Rapid blown-fuse identification
• Compatible with standard NH bases for simplified installation
• Fast-acting characteristic reduces sustained fault energy in arrays
• High rupture capacity limits Peak let-through during faults
• Dual indicator feature for Rapid blown-fuse identification
• Compatible with standard NH bases for simplified installation
Applications
• Suitable for protection of battery array combiners in storage systems
• Ideal for use in solar storage installations requiring Rapid clearing
• Used with NH fuse bases in industrial electrical distribution
• Can be used for disconnect protection in multi-string battery arrangements
• Ideal for use in solar storage installations requiring Rapid clearing
• Used with NH fuse bases in industrial electrical distribution
• Can be used for disconnect protection in multi-string battery arrangements
What current range does it cover for battery storage protection?
This family covers rated currents from 63A up to 400A, with the specified tag fuse rated at 160A to suit mid-range array protection.
How does the device perform under high prospective fault currents?
It provides a breaking capacity of 100kA and a time constant of 4.5ms at 100kA, limiting total I2t and Peak let-through in severe faults.
Are additional accessories required for status monitoring or holder mounting?
Microswitches and specific fuse holders are available separately for the bladed version to enable electrical signalling and secure mounting.
What regulatory or materials considerations apply to its manufacture?
The product complies with RoHS and REACH material restrictions and follows standards under development for battery-storage fuse links.