현재 비가용
죄송합니다. 언제 재입고될지 모릅니다.
- RS 제품 번호:
- 282-6180
- 제조사 부품 번호:
- BSF-125G-NH110
- 제조업체:
- Eaton
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Eaton | |
| Current Rating | 125A | |
| Product Type | Tag Fuse | |
| Fuse Size | NH1 | |
| Voltage | 1kV | |
| Standards/Approvals | IEC 60269-7 | |
| Application Category | Battery Storage | |
| Fuse Speed | Fast Acting | |
| High Rupture Capacity | Yes | |
| Length | 135mm | |
| Overall Length | 135mm | |
| Width | 39.65mm | |
| Height | 62.9mm | |
| Series | Eaton Bussmann | |
| 모두 선택 | ||
|---|---|---|
브랜드 Eaton | ||
Current Rating 125A | ||
Product Type Tag Fuse | ||
Fuse Size NH1 | ||
Voltage 1kV | ||
Standards/Approvals IEC 60269-7 | ||
Application Category Battery Storage | ||
Fuse Speed Fast Acting | ||
High Rupture Capacity Yes | ||
Length 135mm | ||
Overall Length 135mm | ||
Width 39.65mm | ||
Height 62.9mm | ||
Series Eaton Bussmann | ||
- COO (Country of Origin):
- IN
Eaton Tag Fuse, 125A Current Rating, 1kV Voltage Rating - BSF-125G-NH110
This tag fuse is designed for robust electrical systems, providing exceptional performance at a current rating of 125A. It adheres to IEC 60269-7 standards and features blade connections. The compact dimensions of 135mm in length, 39.65mm in width, and 62.9mm in height make it suitable for a variety of applications.
Features & Benefits
• High-speed operation enhances system reliability under fault conditions
• Designed for DC voltage applications up to 1kV
• Compact NH1 fuse size fits standard mounting bases
• Low watt losses of 7W minimise energy wastage
• Dual indicator aids in quick visual status checks
Applications
• Used in battery storage systems
• Suitable for industrial machinery protection
• Effective in renewable energy installations
• Ideal for high-current electrical circuits
What are the characteristics of the blade connection?
The blade connection allows for easy installation and secure electrical contact, which simplifies maintenance and replacement processes.
How does the high breaking capacity benefit electrical systems?
A breaking capacity of 100kA ensures that the tag fuse can disconnect the circuit quickly during short-circuit conditions, preventing damage to connected equipment.
What type of applications typically utilise this fuse?
This fuse is commonly used in applications such as battery storage systems, industrial machinery, and renewable energy solutions, where high current ratings are essential.
Can this fuse be used in renewable energy systems?
Yes, it is designed to meet the specific demands of renewable energy systems, providing protection and reliability in solar and wind power applications.
What performance standards does the fuse meet?
It complies with IEC 60269-7, ensuring it meets international safety and performance criteria for electrical fuses.