대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 pack of 5 units)*
₩69,720.00
재고있음
- 80 개 단위 배송 준비 완료
- 추가로 2026년 12월 07일 부터 30 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 한팩당* |
|---|---|---|
| 5 - 120 | ₩13,944.00 | ₩69,720.00 |
| 125 - 495 | ₩13,552.00 | ₩67,760.00 |
| 500 + | ₩12,992.00 | ₩64,960.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 122-9606
- 제조사 부품 번호:
- ESD63
- 제조업체:
- Eaton
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Eaton | |
| Product Type | British Standard Fuse | |
| Current Rating | 63A | |
| Fuse Type | HRC | |
| Fuse Size | F2 | |
| Voltage | 415 | |
| Standards/Approvals | No | |
| Application Category | gG | |
| Tag Width | 15mm | |
| Tag Type | Blade | |
| Fuse Characteristics | HRC | |
| Overall Length | 67mm | |
| Length | 67.3mm | |
| Diameter | 18mm | |
| Series | Bussmann | |
| 모두 선택 | ||
|---|---|---|
브랜드 Eaton | ||
Product Type British Standard Fuse | ||
Current Rating 63A | ||
Fuse Type HRC | ||
Fuse Size F2 | ||
Voltage 415 | ||
Standards/Approvals No | ||
Application Category gG | ||
Tag Width 15mm | ||
Tag Type Blade | ||
Fuse Characteristics HRC | ||
Overall Length 67mm | ||
Length 67.3mm | ||
Diameter 18mm | ||
Series Bussmann | ||
제외

Eaton British Standard Fuse, 80kA Interrupting Rating, For AC Circuits - ESD63
Rely on this Eaton British Standard fuse to keep your power distribution system safe. It acts as a weak link to break your electrical circuit if there's a fault, which minimises the chance of electric shocks and damage to downstream equipment. For comprehensive protection, the general-purpose type gG device handles both short circuits and current overloads. Thanks to its offset tags, it's easy to fit into a fuse holder. If it blows, simply pop the unit out with the flick of a screwdriver or your fingers. Choose a safety device like this one to protect your low-voltage industrial cables and equipment.
Features & Benefits
• High rupture capacity, so it reacts almost instantly to power faults
• Low power loss, for energy efficiency
• Compact overall dimensions of 35.5 (L) x 17.5 (H) x 17.5mm (W) maximise control-panel packing space
• Model and fuse type are clearly stamped on the housing for easy identification
Is this British Standard fuse suitable for high-density mounting?
Yes. Thanks to its low-temperature rise that minimises the chance of overheating, this is a practical choice for high-density mounting.
Note
Eaton formerly known as Bussmann
관련된 링크들
- Eaton 50A British Standard Fuse F2 415
- Eaton 40A British Standard Fuse F2 415
- RS PRO 63A British Standard Fuse F2 415 V ac, 250V dc
- Eaton 32A British Standard Fuse A1 415V, 42.5 mm
- Eaton 63A British Standard Fuse ET 690V ac, 63.5 mm
- Eaton 63A British Standard Fuse FE 690V ac, 63.5 mm
- Eaton 250A British Standard Fuse B2 415V, 133 mm
- Eaton 160A British Standard Fuse B2 415V, 133 mm