Eaton 63A British Standard Fuse A3 500V, 73.5 mm

Subtotal (1 unit)*

₩26,640.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 52 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩26,640.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
156-8636
제조사 부품 번호:
BAO63M100
제조업체:
Eaton
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Eaton

Current Rating

63A

Product Type

British Standard Fuse

Fuse Size

A3

Voltage

500V

Standards/Approvals

RoHS, IEC, BS88

Fixing Centres

73.5 mm

Application Category

gM

Tag Width

12.7mm

High Rupture Capacity

Yes

Length

54mm

Overall Length

87mm

Tag Orientation

Offset

Width

22.3mm

Height

22.3mm

Diameter

21mm

Series

Eaton Bussmann

제외

Eaton British Standard Fuse, 63A Current Rating, 500V Voltage Rating - BAO63M100


The British standard fuse is a low voltage device designed for dependable performance in a range of industrial applications. It has a current rating of 63 A and operates at a voltage rating of 500 V. With compact dimensions of 87mm in length and 22.3mm in diameter, it is suitable for installations in confined spaces.

Features & Benefits


• High rupture capacity provides protection against overload

• Suitable for motor protection applications, contributing to system reliability

• Compliance with BS 88 and IEC 269 standards ensures safety

• Offset bolted tags enable secure connections

• 80 kA breaking capacity mitigates electrical hazards

• Compatible with various fuse holders for added versatility

Applications


• Suitable for general industrial that require substantial protection

• Works with RS63 Red Spot fuse holder for improved compatibility

• Compatible with CM63F Camaster fuse holder for secure installation

Can it handle a maximum voltage of 500 V?


Yes, it operates effectively at 500 V.

Is it suitable for motor protection?


Yes, it is specifically designed for motor protection applications.

Can it be installed in tight spaces?


Yes, its compact dimensions facilitate easy installation.

Will it fit various fuse holders?


Yes, it is compatible with multiple types of fuse holders.

Is it compliant with electrical safety standards?


Yes, it meets BS 88 and IEC 269 safety specifications.

Note

Eaton formerly known as Bussmann

관련된 링크들