Eaton 63A British Standard Fuse A4 500V ac, 94 mm

대량 구매 할인 받기

25개 더 담고 4% 할인 받기

View bulk pricing options

Subtotal (1 unit)*

₩20,440.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 33 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
절감
1 - 24₩20,440.00-
25 - 99₩19,600.004%
100 +₩18,800.008%

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
415-323
제조사 부품 번호:
CEO63
제조업체:
Eaton
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Eaton

Product Type

British Standard Fuse

Current Rating

63A

Fuse Size

A4

Voltage

500V ac

Standards/Approvals

CE

Fixing Centres

94 mm

Tag Width

14.3mm

High Rupture Capacity

Yes

Length

58.5mm

Overall Length

109.5mm

Tag Orientation

Offset

Height

58.5mm

Width

21mm

Diameter

21mm

Series

CEO

제외

Eaton British Standard Fuse, 63A, 550V AC CEO63


Improve the safety of your electrical circuits with this British Standard fuse from Eaton. It trips power in the event of a current overload or short circuit to reduce the risk of electrical fires, accidental shocks and damage to equipment. As the fuse is resistant to the aging effects of ultra-violet light and weathering, it offers a long service life while needing almost no maintenance. If it blows, it's easy to replace by simply unscrewing it from a fuse carrier. Installing a new fuse is just as easy thanks to the bolting tags on either end. You'll find components like this mounted in distribution boxes that supply power to factories or commercial buildings.

• Releases no sparks, gas or electrical discharge when it blows, for improved safety

• Compact design with space-saving dimensions of 110 (L) x 58.5 (H) x 21mm (D)

• Low power loss so doesn't waste energy and improves electrical efficiency

Is this a fast-acting or slow-acting fuse?


This gG type fuse from Eaton is fast-acting and versatile. It's useful for protecting a wide range of general-purpose equipment and devices, such as computers. It also stops cabling from melting and catching on fire if an overcurrent occurs.

Eaton Bussmann HRC Offset Tag Fuses - BS88 British Standard Fuses


Eaton Bussmann's offset tag fuses (or offset bolted tag fuses) are essentially a cylindrical fuse that is fitted with offset brackets, these brackets allow the fuse to be bolted onto a fuse holder. Predominantly, this type of fuse is used within installations as a "weak link". They are designed to break when a fault occurs, such as an overcurrent or short circuit - they are a safety and damage measure. Eaton Bussmann's fuses are commonly found within a multitude of industrial and switchgear applications, electrical equipment, wiring systems and circuit breakers. This fuse range is suitable for general purpose use.

Features & Benefits


• The low-temperature rise enables the fuse to be suitable for high-density mounting

• Fuse links, specifically designed for the protection of equipment

• Conforms to industry standards

• Low voltage fuse

• High rupture capacity (HRC)

• Suitable for three-phase applications

• Suitable for type 2 co-ordinated applications as defined in IEC 947-4

• Low power loss, typically 20% lower than the requirements of BS 88

Why use a slotted tag fuse?


A slotted tag fuse is distinguished by the metal slotted tags that extend off the ends of the fuse. This tag can either enable the fuse to have an offset tag or be centred to the fuse. Predominantly, this type of fuse is used within installations as a "weak link". They are designed to break when a fault occurs, such as an overcurrent or short circuit - they are a safety and damage protection measure within electrical circuits.

Note

Eaton formerly known as Bussmann

관련된 링크들