Eaton 80A British Standard Fuse A3 500V ac, 73.5 mm

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (1 unit)*

₩27,140.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2027년 2월 23일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
1 - 24₩27,140.00
25 - 99₩26,040.00
100 +₩25,700.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
418-978
제조사 부품 번호:
OSD80
제조업체:
Eaton
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Eaton

Current Rating

80A

Product Type

British Standard Fuse

Fuse Size

A3

Voltage

500V ac

Standards/Approvals

RoHS

Fixing Centres

73.5 mm

Tag Width

12.7mm

High Rupture Capacity

Yes

Length

95mm

Overall Length

95mm

Tag Orientation

Offset

Diameter

21mm

Height

54.5mm

Width

21mm

Series

OSD

제외

Eaton British Standard Fuse, gG Utilisation Category, Offset Bolted Tag Type - OSD80


Protect cables and devices with this British Standard fuse from Eaton. It's a weak link that boosts electrical safety by taking the fall when a fault such as a short circuit or overload occurs. Inside the body, there's a fine wire filament that melts to break the circuit when it receives more than its 80A-rated current. The fuse is a high rupture capacity type and has a gG utilisation category, with a 500V AC voltage rating. This makes it a good option for general-purpose and low-voltage industrial applications.

Features & Benefits


• Tags are offset at both ends for easy mounting in holders and other devices

• M5 mounting holes enable straightforward bolting with regulation fixings

• Low power loss of 7.2W to minimise energy waste

What holders are suitable for fixing this British Standard fuse?


This British Standard fuse fits accurately into various Eaton holders, including the CM100F (418-489) and CM100FW (247-9262). These are DIN rail mountable types, so they're an effective solution for use with fused circuits on control panels and distribution boards.

Note

Eaton formerly known as Bussmann

관련된 링크들