Eaton 63A British Standard Fuse ET 690V ac, 63.5 mm
- RS 제품 번호:
- 182-1464
- 제조사 부품 번호:
- 63ET
- 제조업체:
- Eaton
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 받기
50개 더 담고 ₩1,129,500.00 할인 받기
View bulk pricing optionsSubtotal (1 Box of 10 units)*
₩2,258,900.00
현재 액세스할 수 없는 재고 정보 - 나중에 다시 확인해 주세요.
수량 | 한팩당 | Per Box* | 절감 |
|---|---|---|---|
| 10 - 40 | ₩225,890.00 | ₩2,258,900.00 | - |
| 50 + | ₩203,300.00 | ₩2,033,000.00 | ₩1,129,500.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 182-1464
- 제조사 부품 번호:
- 63ET
- 제조업체:
- Eaton
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Eaton | |
| Product Type | British Standard Fuse | |
| Current Rating | 63A | |
| Fuse Size | ET | |
| Voltage | 690V ac | |
| Standards/Approvals | RoHS, CE, IEC 60269-4, UL | |
| Fixing Centres | 63.5 mm | |
| Application Category | aR | |
| Tag Width | 12.7mm | |
| Fuse Speed | High | |
| High Rupture Capacity | Yes | |
| Overall Length | 76mm | |
| Tag Orientation | Offset | |
| Length | 76mm | |
| Height | 20mm | |
| Width | 20mm | |
| Diameter | 17.1mm | |
| Series | ET | |
| 모두 선택 | ||
|---|---|---|
브랜드 Eaton | ||
Product Type British Standard Fuse | ||
Current Rating 63A | ||
Fuse Size ET | ||
Voltage 690V ac | ||
Standards/Approvals RoHS, CE, IEC 60269-4, UL | ||
Fixing Centres 63.5 mm | ||
Application Category aR | ||
Tag Width 12.7mm | ||
Fuse Speed High | ||
High Rupture Capacity Yes | ||
Overall Length 76mm | ||
Tag Orientation Offset | ||
Length 76mm | ||
Height 20mm | ||
Width 20mm | ||
Diameter 17.1mm | ||
Series ET | ||
- COO (Country of Origin):
- IN
Eaton Series ET British Standard Fuse, 63A Current Rating, 690V AC Voltage - 63ET
This British Standard fuse is a high-speed protective cartridge designed for industrial electrical circuits. It operates within AC systems and is intended to interrupt fault currents rapidly, providing protection for equipment and wiring in control, automation and power distribution environments.
Features and Benefits:
• 63A rating delivers consistent overcurrent protection for equipment
• High rupture capacity permits safe interruption of high fault currents
• 690V AC suitability enables use in higher-voltage installations
• Offset tag with 12.7mm width eases secure electrical connections
• 17.1mm diameter fits standard cartridge holders for straightforward replacement
• High rupture capacity permits safe interruption of high fault currents
• 690V AC suitability enables use in higher-voltage installations
• Offset tag with 12.7mm width eases secure electrical connections
• 17.1mm diameter fits standard cartridge holders for straightforward replacement
Applications
• Suitable for protection of motor control circuits in automation systems
• Ideal for use in switchgear and distribution panels in factories
• Used for safeguarding industrial power supplies and transformers
• Can be used with high-voltage AC equipment requiring fast disconnection
• Ideal for use in switchgear and distribution panels in factories
• Used for safeguarding industrial power supplies and transformers
• Can be used with high-voltage AC equipment requiring fast disconnection
What approvals support use in internationally standardised installations?
It carries IEC60269-4 recognition and has RoHS and CE markings, indicating adherence to relevant international safety and material standards.
How does tag orientation affect installation in confined cabinets?
The offset tag arrangement allows easier access to connections where straight tags would conflict with adjacent components.
What physical form factor should installers expect when replacing units?
The cartridge measures 76mm in length and 20mm in width, matching holders designed for this cartridge style.
Can this device be applied where UL listing is required?
It includes UL approval suitable for environments that demand that specific certification.
Note
Eaton formerly known as Bussmann
관련된 링크들
- Eaton 63A British Standard Fuse ET 690V ac, 63.5 mm
- Eaton 40A British Standard Fuse ET 690V ac, 63.5 mm
- Eaton 20A British Standard Fuse 690 V ac, 500V dc, 63.5 mm
- Eaton 63A British Standard Fuse FE 690V ac, 63.5 mm
- Eaton 35A British Standard Fuse 76 mm x 20 mm x 20 mm 690V ac, 63.5 mm
- Eaton 40A British Standard Fuse FE 690V ac, 63.5 mm
- Eaton 45A British Standard Fuse FE 690V ac, 63.5 mm
- Eaton 71A British Standard Fuse FE 690V ac, 63.5 mm