Subtotal (1 pack of 20 units)*
₩356,240.00
제조사가 재고 비축중
- 2027년 4월 14일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
팩 | 한팩당 | 한팩당* |
|---|---|---|
| 1 + | ₩356,240.00 | ₩17,812.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 229-244
- 제조사 부품 번호:
- SSD32
- 제조업체:
- Eaton
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Eaton | |
| Fuse Type | SSD | |
| Product Type | Tag Fuse | |
| Fuse Size | 12 x 47 mm | |
| Standards/Approvals | BS88, IEC 60269-2, CE, RoHS | |
| Application Category | Street Lighting Cut-outs | |
| Fuse Speed | gL | |
| Fuse Characteristics | gG/gL | |
| Tag Type | Offset Bladed | |
| Length | 47mm | |
| Overall Length | 47mm | |
| Height | 12mm | |
| Series | Bussmann | |
| 모두 선택 | ||
|---|---|---|
브랜드 Eaton | ||
Fuse Type SSD | ||
Product Type Tag Fuse | ||
Fuse Size 12 x 47 mm | ||
Standards/Approvals BS88, IEC 60269-2, CE, RoHS | ||
Application Category Street Lighting Cut-outs | ||
Fuse Speed gL | ||
Fuse Characteristics gG/gL | ||
Tag Type Offset Bladed | ||
Length 47mm | ||
Overall Length 47mm | ||
Height 12mm | ||
Series Bussmann | ||
- COO (Country of Origin):
- IN
Eaton Tag Fuse, 32A Current Rating, 240V Voltage - SSD32
This tag fuse provides overcurrent protection for streetlight circuits and similar installations, designed to be fitted into cut-outs where a bladed tag is required. It operates on low-voltage distribution networks and is intended for routine protection of lighting feeders in outdoor and utility environments.
Features and Benefits:
• 32A current rating protects circuits against sustained overloads
• gL characteristic ensures full-range breaking of normal faults
• 240V voltage handling supports standard mains lighting supplies
• Meets IEC60269-2 specification for fuse performance and testing
• Offset bladed tag allows straightforward insertion in cut-out holders
• gL characteristic ensures full-range breaking of normal faults
• 240V voltage handling supports standard mains lighting supplies
• Meets IEC60269-2 specification for fuse performance and testing
• Offset bladed tag allows straightforward insertion in cut-out holders
Applications
• Suitable for street lighting cut-outs on public lighting networks
• Ideal for replacing worn fuses in outdoor lighting feeders
• Used with maintenance kits for municipal lighting circuits
• Can be used for routine protection in commercial external lighting
• Ideal for replacing worn fuses in outdoor lighting feeders
• Used with maintenance kits for municipal lighting circuits
• Can be used for routine protection in commercial external lighting
What is the fuses end-to-end construction and form factor?
It uses a cylindrical cartridge design with an offset bladed tag termination to fit into tag-style cut-outs and facilitate quick removal and replacement.
How does the fuse behave under fault conditions?
The gL characteristic delivers consistent melting performance across overload and short-circuit conditions, providing predictable clearing times across the rated range.
What regulatory standards does it adhere to for interchangeability?
The product conforms to recognised BS and IEC testing protocols applicable to low-voltage cartridge fuses, ensuring compatibility with matching holders designed to those standards.
Are there material or environmental considerations for installation crews?
The tag termination is arranged to simplify handling during replacement operations, and the component is produced to comply with restrictions on hazardous substances.