Eaton 16A Tag Fuse 12 x 47 mm 240V
- RS 제품 번호:
- 228-978
- 제조사 부품 번호:
- SSD16 16A 240V AC INDUSTRIAL FUSE
- 제조업체:
- Eaton
Subtotal (1 pack of 20 units)*
₩323,620.00
제조사가 재고 비축중
- 2027년 4월 21일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
팩 | 한팩당 | 한팩당* |
|---|---|---|
| 1 + | ₩323,620.00 | ₩16,180.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 228-978
- 제조사 부품 번호:
- SSD16 16A 240V AC INDUSTRIAL FUSE
- 제조업체:
- Eaton
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Eaton | |
| Fuse Type | SSD | |
| Product Type | Tag Fuse | |
| Fuse Size | 12 x 47 mm | |
| Standards/Approvals | BS88, CE Marked, IEC 60269, RoHS Compliant | |
| Application Category | Street Lighting Cut-outs | |
| Fuse Speed | gL | |
| Tag Type | Offset Bladed | |
| Fuse Characteristics | gG/gL | |
| Overall Length | 47mm | |
| Length | 47mm | |
| Height | 12mm | |
| Diameter | 12mm | |
| Series | Eaton Bussmann | |
| 모두 선택 | ||
|---|---|---|
브랜드 Eaton | ||
Fuse Type SSD | ||
Product Type Tag Fuse | ||
Fuse Size 12 x 47 mm | ||
Standards/Approvals BS88, CE Marked, IEC 60269, RoHS Compliant | ||
Application Category Street Lighting Cut-outs | ||
Fuse Speed gL | ||
Tag Type Offset Bladed | ||
Fuse Characteristics gG/gL | ||
Overall Length 47mm | ||
Length 47mm | ||
Height 12mm | ||
Diameter 12mm | ||
Series Eaton Bussmann | ||
- COO (Country of Origin):
- IN
Eaton Tag Fuse, 16A Current Rating, 240V Voltage - SSD16 16A 240V AC INDUSTRIAL FUSE
This tag fuse is designed to protect low-voltage street lighting and industrial circuits by interrupting fault currents in distribution networks. It operates in 240V systems and is intended for use where a compact, replaceable protective element with a bladed tag is required. The device meets recognised international standards and is manufactured for routine protection duties in electrical installations.
Features and Benefits:
• 16A rated current providing defined overcurrent protection
• gG/gL characteristic for full-range conductor protection
• 12mm diameter for consistent thermal response
• Offset bladed tag for straightforward connection and removal
• gL operating speed to clear faults reliably and predictably
• gG/gL characteristic for full-range conductor protection
• 12mm diameter for consistent thermal response
• Offset bladed tag for straightforward connection and removal
• gL operating speed to clear faults reliably and predictably
Applications
• Suitable for street lighting cut-outs in municipal installations
• Ideal for protection of feeder circuits in distribution boards
• Used for routine replacement in industrial fuse holders
• Can be used for maintenance of automation control panels
• Ideal for protection of feeder circuits in distribution boards
• Used for routine replacement in industrial fuse holders
• Can be used for maintenance of automation control panels
What approvals indicate compatibility with international protection standards?
It complies with IEC 60269-2 and carries BS 88 notation for application in systems built to those specifications.
How does the fuse behave during overload versus short-circuit conditions?
The gG/gL characteristic provides a slow thermal response for overload tolerance and fast melting under high fault currents to clear short circuits.
What physical form factor should I expect for panel or holder selection?
The element follows a 12 x 47mm cylindrical format compatible with holders designed for that size.
Is the product suitable for environmentally conscious projects?
The construction adheres to RoHS requirements, limiting hazardous substance content.
What connection style does the device employ for installation?
It uses an offset bladed tag to enable Rapid insertion and removal in tag-style fuse holders.