Eaton 25A Tag Fuse 12 x 47 mm 240V

Subtotal (1 pack of 20 units)*

₩804,700.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2027년 5월 05일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
팩
한팩당
한팩당*
1 +₩804,700.00₩40,236.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
228-979
제조사 부품 번호:
SSD25
제조업체:
Eaton
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Eaton

Fuse Type

SSD

Product Type

Tag Fuse

Fuse Size

12 x 47 mm

Standards/Approvals

EN 60691:007, EN IEC 6000:018, RoHS, ANSIESD S0.0:01

Application Category

Street Lighting Cut-outs

Fuse Speed

gL

Tag Type

Offset Bladed

Fuse Characteristics

gG/gL

Length

47mm

Overall Length

47mm

Diameter

12mm

Height

12mm

Series

Eaton Bussmann

COO (Country of Origin):
IN

Eaton Tag Fuse, 25A Current Rating, 240V Voltage - SSD25


This tag fuse provides overcurrent protection for street lighting cut-outs in 240V networks. It is a cartridge-style protective device with an offset bladed tag for straightforward installation into dedicated holders. The component is designed to function as a protective element within electrical distribution and outdoor lighting infrastructure where a replaceable fuse is required.

Features and Benefits:


• 25A current rating protects circuits from excessive load
• gG/gL fuse characteristic for general-purpose circuit protection
• 12mm diameter allows compatibility with standard holders
• 12x47mm cartridge format enables simple, Rapid replacement
• Offset bladed tag simplifies insertion and secure contact
• gL fuse speed minimises nuisance operation from transient events

Applications


• Suitable for street lighting cut-outs and maintenance
• Ideal for outdoor luminaire protection in distribution networks
• Used with service cabinets for localised circuit isolation
• Can be used for routine replacement in municipal lighting schedules

What approvals support use in regulated electrical systems?


The device meets EN 60691 and EN IEC 6000 series standards and conforms to RoHS requirements.

How does the tag facilitate field servicing?


The offset blade tag provides a clear grip area and defined orientation for quick manual replacement in roadside cut-outs.

What voltage level is this component intended for?


It is rated for operation on 240V systems commonly found in street lighting installations.

Which functional characteristic indicates its breaking behaviour?


The gG/gL designation denotes full-range operation for both overload and short-circuit protection across general circuits.

관련된 링크들