Eaton 4A Tag Fuse 12 x 47 mm 240V

Subtotal (1 pack of 20 units)*

₩744,100.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2027년 4월 21일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
팩
한팩당
한팩당*
1 +₩744,100.00₩37,204.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
229-152
제조사 부품 번호:
SSD4
제조업체:
Eaton
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Eaton

Product Type

Tag Fuse

Fuse Type

SSD

Fuse Size

12 x 47 mm

Standards/Approvals

BS88, CE Marked, IEC 60269, RoHS Compliant

Application Category

Street Lighting Cut-outs

Fuse Speed

gL

Fuse Characteristics

gG/gL

Tag Type

Offset Bladed

Length

47mm

Overall Length

47mm

Diameter

12mm

Height

12mm

Series

Eaton Bussmann

COO (Country of Origin):
IN

Eaton Tag Fuse, 4A Current Rating, 240V Voltage - SSD4


This tag fuse is a Compact protective device designed for use in street lighting cut-outs and similar low-voltage installations. It provides overcurrent protection for circuits operating at a nominal 240V and is intended where a small, easily replaceable fused link with an offset blade tag is required.

Features and Benefits:


• 4A current rating offering controlled overcurrent interruption
• gG/gL characteristic for general-purpose circuit protection
• 12mm diameter enabling compatibility with standard holders
• 47mm overall length compatible with Compact fuse assemblies
• Offset bladed tag for straightforward insertion and removal
• RoHS-compliant construction supporting restricted-substance requirements

Applications


• Suitable for street lighting cut-out assemblies in public lighting networks
• Ideal for municipal and highway lighting maintenance tasks
• Used for replacement of general-purpose fuses in electrical distribution panels
• Can be used for protection of small control circuits in building services

What voltage level is this designed to protect?


It is rated for 240V systems commonly found in lighting and low-voltage distribution.

Which standards govern its performance and testing?


It meets BS 88 and the IEC 60269-2 standard for low-voltage fuses and carries CE marking.

How does the fuse speed classification affect operation?


The gL speed indicates it clears overloads and short circuits with standard time–current behaviour suitable for general applications.

What physical form factor should I expect when replacing existing parts?


The unit is a 12 x 47mm cylindrical fuse with an offset bladed tag for mechanical retention and electrical contact.

관련된 링크들