Subtotal (1 pack of 20 units)*
₩1,851,480.00
제조사가 재고 비축중
- 2027년 7월 05일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
팩 | 한팩당 | 한팩당* |
|---|---|---|
| 1 + | ₩1,851,480.00 | ₩92,574.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 229-159
- 제조사 부품 번호:
- 20H07-660
- 제조업체:
- Eaton
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Eaton | |
| Fuse Type | H07-660 | |
| Product Type | Tag Fuse | |
| Fuse Size | 22 x 82 mm | |
| Standards/Approvals | EN 60691:007, ANSIESD S0.0:01, EN IEC 6000:018, RoHS | |
| Application Category | General Industrial Application | |
| Fuse Speed | gL | |
| Fuse Characteristics | gG/gL | |
| Tag Type | Offset Bladed | |
| Overall Length | 84.5mm | |
| Length | 84.5mm | |
| Width | 21mm | |
| Height | 21mm | |
| Diameter | 22mm | |
| Series | Eaton Bussmann | |
| 모두 선택 | ||
|---|---|---|
브랜드 Eaton | ||
Fuse Type H07-660 | ||
Product Type Tag Fuse | ||
Fuse Size 22 x 82 mm | ||
Standards/Approvals EN 60691:007, ANSIESD S0.0:01, EN IEC 6000:018, RoHS | ||
Application Category General Industrial Application | ||
Fuse Speed gL | ||
Fuse Characteristics gG/gL | ||
Tag Type Offset Bladed | ||
Overall Length 84.5mm | ||
Length 84.5mm | ||
Width 21mm | ||
Height 21mm | ||
Diameter 22mm | ||
Series Eaton Bussmann | ||
- COO (Country of Origin):
- HU
Eaton Tag Fuse, 20A Current Rating, 690V Voltage - 20H07-660
This tag fuse provides overcurrent protection for industrial electrical systems, designed for insertion where a bolted tag connection is required and for use in general industrial applications up to high system voltages. It is intended for protecting circuits that demand a time‑tested fusible element capable of interrupting fault currents while being compatible with standard industrial fuse holders.
Features and Benefits:
• 20A rating delivers consistent overcurrent interruption performance
• gG/gL characteristic allows both overload and short‑circuit protection
• 690V capability supports high‑voltage industrial networks
• gL slow‑blow behaviour accommodates temporary inrush currents
• Offset bolted tag permits secure, bolted connections under vibration
• RoHS compliance reduces hazardous substance content in installations
• gG/gL characteristic allows both overload and short‑circuit protection
• 690V capability supports high‑voltage industrial networks
• gL slow‑blow behaviour accommodates temporary inrush currents
• Offset bolted tag permits secure, bolted connections under vibration
• RoHS compliance reduces hazardous substance content in installations
Applications
• Suitable for motor control circuits with high inrush currents
• Ideal for protection in distribution panels in factories
• Used with industrial fuse holders requiring bolted tag ends
• Can be used for safeguarding feeders in automation systems
• Used for maintenance spares in electrical service teams
• Ideal for protection in distribution panels in factories
• Used with industrial fuse holders requiring bolted tag ends
• Can be used for safeguarding feeders in automation systems
• Used for maintenance spares in electrical service teams
What is the physical connection method for this fuse?
It uses an offset bolted tag connection that allows a secure mechanical and electrical joint via a bolt or stud, enabling reliable contact in assemblies subject to movement.
What standards apply to its safety and performance?
It meets recognised EN IEC standard criteria for industrial fuses, ensuring tested behaviour for interrupting capacity and temperature resistance under specified conditions.
How does the slow‑blow behaviour affect installation choices?
The time‑delay characteristic tolerates short‑duration current surges such as motor starting, permitting selection where temporary inrush would otherwise nuisance‑trip faster‑acting devices.
What form factor should installers allow for panel layout?
The component presents as a cylindrical 22mm diameter fusible body with a Compact tag‑type end, suitable for panel cutouts and holders designed for 22 x 82mm fuse elements.