Eaton 25A Tag Fuse 22 x 82 mm 690V

Subtotal (1 pack of 20 units)*

₩2,608,620.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2027년 7월 05일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
팩
한팩당
한팩당*
1 +₩2,608,620.00₩130,432.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
229-031
제조사 부품 번호:
25H07-660
제조업체:
Eaton
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Eaton

Fuse Type

H07-660

Product Type

Tag Fuse

Fuse Size

22 x 82 mm

Standards/Approvals

ANSIESD S0.0:01, EN 60691:007, EN IEC 6000:018, RoHS

Application Category

General Industrial Application

Fuse Speed

gL

Tag Type

Offset Bladed

Fuse Characteristics

gG/gL

Overall Length

84.5mm

Length

84.5mm

Height

21mm

Diameter

22mm

Series

Eaton Bussmann

제외

COO (Country of Origin):
HU

Eaton Tag Fuse, 25A Current Rating, 690V Voltage - 25H07-660


This tag fuse is a bolted-offset accessory designed for protection in industrial electrical installations, providing overcurrent interruption for general-purpose circuits up to medium voltage. It is intended for use where a secure, bolted connection and replaceable sacrificial element are required in control panels, distribution boards and motor circuits.

Features and Benefits:


• 25A rated current for consistent circuit protection
• 690V voltage capability for medium-voltage systems
• gG/gL characteristic delivering full-range fault coverage
• High rupturing capacity performance for effective fault interruption
• Offset bolted tag for secure, easily serviced connections
• Complies with recognised international electrical standards

Applications


• Suitable for protecting motor starters and feeders in factories
• Ideal for distribution board circuit protection in plants
• Used for safeguarding control circuits in automation systems
• Can be used for replacement of existing bolted tag fuses in service panels

What form factor does it use for panel mounting?


It employs an offset bolted tag allowing direct mechanical fastening to bus or panel terminals for a robust connection.

Which standards guide its construction and safety requirements?


It is manufactured to meet international electrical standards relevant to fuse performance and insulating materials.

What type of breaking behaviour should engineers expect?


The gG/gL element provides full-range breaking capability, interrupting both overloads and short-circuit currents within its rated limits.

How Compact is the design for integration into control cabinets?


The component maintains a narrow 22mm profile suited to tight Terminal spacing while providing a replaceable fuse element.

관련된 링크들