Subtotal (1 pack of 20 units)*
₩1,666,540.00
제조사가 재고 비축중
- 2027년 7월 05일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
팩 | 한팩당 | 한팩당* |
|---|---|---|
| 1 + | ₩1,666,540.00 | ₩83,328.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 228-638
- 제조사 부품 번호:
- 4H07-660
- 제조업체:
- Eaton
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Eaton | |
| Fuse Type | BS | |
| Product Type | Tag Fuse | |
| Fuse Size | 22 x 82 mm | |
| Voltage | 690V | |
| Standards/Approvals | EN 60691:007, EN IEC 6000:018, ANSIESD S0.0:01, RoHS | |
| Application Category | General Industrial Application | |
| Fuse Speed | gL | |
| Tag Type | Offset Bladed | |
| Fuse Characteristics | gG/gL | |
| Overall Length | 84.5mm | |
| Length | 84.5mm | |
| Height | 22mm | |
| Diameter | 22mm | |
| Series | Eaton Bussmann | |
| 모두 선택 | ||
|---|---|---|
브랜드 Eaton | ||
Fuse Type BS | ||
Product Type Tag Fuse | ||
Fuse Size 22 x 82 mm | ||
Voltage 690V | ||
Standards/Approvals EN 60691:007, EN IEC 6000:018, ANSIESD S0.0:01, RoHS | ||
Application Category General Industrial Application | ||
Fuse Speed gL | ||
Tag Type Offset Bladed | ||
Fuse Characteristics gG/gL | ||
Overall Length 84.5mm | ||
Length 84.5mm | ||
Height 22mm | ||
Diameter 22mm | ||
Series Eaton Bussmann | ||
제외
- COO (Country of Origin):
- HU
Eaton Tag Fuse, 4A Current Rating, 22mm Diameter - 4H07-660
This tag fuse provides overcurrent protection for general industrial installations and control equipment, designed to operate at low-voltage distribution levels. It is intended for use where a compact, blade-equipped fuse body is required to isolate circuits safely in machinery and electrical panels.
Features & Benefits
• 4A rated current offering consistent circuit protection and selectivity
• gG/gL characteristic for reliable general-purpose fault interruption
• Rated for 0.69kV enabling use on medium-low voltage systems
• Offset bladed tag for straightforward insertion and removal
• gG/gL characteristic for reliable general-purpose fault interruption
• Rated for 0.69kV enabling use on medium-low voltage systems
• Offset bladed tag for straightforward insertion and removal
**Applications**
• Suitable for industrial control panels requiring replaceable fuses
• Ideal for automation racks protecting motor control circuits
• Used with distribution boards in manufacturing facilities
• Can be used for electrical maintenance in mechanical workshops
• Ideal for automation racks protecting motor control circuits
• Used with distribution boards in manufacturing facilities
• Can be used for electrical maintenance in mechanical workshops
What physical configuration aids installation in confined enclosures?
The component uses an offset blade tag design which permits easier access and handling when space is restricted.
How does the fuse behave under normal load and fault conditions?
It operates with a gG/gL time–current profile, allowing continuous conduction of normal load currents while interrupting overloads and short-circuit faults.
What are the overall size considerations for panel layout planning?
The assembly has a nominal cross-section diameter of 22mm and an overall length of 84.5mm, which should be allocated when planning fuse holder spacing.