Eaton 10A Tag Fuse 22 x 82 mm 690V

Subtotal (1 pack of 20 units)*

₩1,773,140.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2027년 7월 05일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
팩
한팩당
한팩당*
1 +₩1,773,140.00₩88,656.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
229-064
제조사 부품 번호:
10H07-660
제조업체:
Eaton
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Eaton

Fuse Type

H07-660

Product Type

Tag Fuse

Fuse Size

22 x 82 mm

Voltage

690V

Standards/Approvals

EN 60691:007, EN IEC 6000:018, RoHS, ANSIESD S0.0:01

Application Category

General Industrial Application

Fuse Speed

gL

Fuse Characteristics

gG/gL

Tag Type

Bolted Tag

Length

84.5mm

Overall Length

84.5mm

Diameter

22mm

Height

21mm

Width

21mm

Series

Eaton Bussmann

제외

COO (Country of Origin):
HU

Eaton Tag Fuse, 10A Current Rating, 690V Voltage - 10H07-660


This tag fuse is a bolted, general industrial fuse designed to protect circuits in high-voltage electrical installations. It operates within three-phase and single-phase systems where fused protection up to 690V is required. The product is intended for use in distribution and control equipment in automation, electronics, electrical and mechanical environments, offering a clear, accessible connection point for secure fault interruption.

Features and Benefits:


• 10A rating provides defined overload protection for control circuits
• gG/gL characteristics ensure full-range protection against overloads
• 690V capability supports high-voltage industrial systems
• 22mm diameter allows Compact panel integration
• Bolted tag connection secures reliable electrical contact
• Compliance with EN IEC and RoHS supports regulated installations

Applications


• Suitable for protecting motor control circuits in factories
• Ideal for distribution boards in automation equipment
• Used with industrial control panels in electrical plant rooms
• Can be used for spare-part replacement in machinery protection

What type of fault response does it offer?


It provides general-purpose fault clearing for both overloads and short-duration faults, following gG/gL performance so conductors and devices are protected across a broad current range.

How is it mounted within electrical assemblies?


It uses a bolted tag Interface so it can be secured firmly to busbars or tagging terminals for stable mechanical and electrical connection.

What standards does it meet for installation in industrial sites?


It conforms to the cited EN and IEC specifications along with RoHS requirements, aligning it with common European installation criteria.

What form-factor considerations affect panel layout?


Its 22 x 82mm fuse body and Compact height support space-efficient placement in fuse-holders and enclosures where an axial length of 84.5mm is accommodated.

관련된 링크들