Subtotal (1 pack of 20 units)*
₩863,140.00
제조사가 재고 비축중
- 2027년 3월 22일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
팩 | 한팩당 | 한팩당* |
|---|---|---|
| 1 + | ₩863,140.00 | ₩43,156.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 229-148
- 제조사 부품 번호:
- NSD32
- 제조업체:
- Eaton
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Eaton | |
| Product Type | Tag Fuse | |
| Fuse Type | NSD | |
| Fuse Size | 14 x 59 mm | |
| Standards/Approvals | BS88, CE Marked, IEC 60269, RoHS Compliant | |
| Application Category | General Industrial Application | |
| Fuse Speed | gL | |
| Tag Type | Offset Bladed | |
| Fuse Characteristics | gG/gL | |
| Length | 59mm | |
| Overall Length | 59mm | |
| Height | 14mm | |
| Diameter | 14mm | |
| Series | Eaton Bussmann | |
| 모두 선택 | ||
|---|---|---|
브랜드 Eaton | ||
Product Type Tag Fuse | ||
Fuse Type NSD | ||
Fuse Size 14 x 59 mm | ||
Standards/Approvals BS88, CE Marked, IEC 60269, RoHS Compliant | ||
Application Category General Industrial Application | ||
Fuse Speed gL | ||
Tag Type Offset Bladed | ||
Fuse Characteristics gG/gL | ||
Length 59mm | ||
Overall Length 59mm | ||
Height 14mm | ||
Diameter 14mm | ||
Series Eaton Bussmann | ||
- COO (Country of Origin):
- IN
Eaton Tag Fuse, 32A Current Rating, 550V Voltage - NSD32
This tag fuse is a 32A protective device designed for general industrial use, providing overcurrent interruption within electrical distribution and control systems. It is constructed for insertion into tag-style holders and performs protective duties in installations that require a compact, blade-tagged fuse form factor at elevated voltages.
Features and Benefits:
• 32A current rating delivers predictable overload protection
• 550V voltage capability supports higher-voltage circuits
• gG/gL characteristic ensures full-range fault protection
• Offset bladed tag enables secure mounting in tag holders
• IEC 60269-2 conformity aligns with standardised interrupting performance
• 550V voltage capability supports higher-voltage circuits
• gG/gL characteristic ensures full-range fault protection
• Offset bladed tag enables secure mounting in tag holders
• IEC 60269-2 conformity aligns with standardised interrupting performance
Applications
• Suitable for motor control panels in manufacturing plants
• Ideal for protection of distribution feeders in switchgear
• Used with industrial control cabinets for circuit safeguarding
• Can be used for replacement in maintenance of electrical installations
• Ideal for protection of distribution feeders in switchgear
• Used with industrial control cabinets for circuit safeguarding
• Can be used for replacement in maintenance of electrical installations
What material form factor aids connection in tag holders?
The tag configuration features an offset blade style designed to mate with dedicated tag fuse clips and holders for stable electrical contact.
How does the fuse characteristic affect fault response?
The gG/gL characteristic is intended to clear both overloads and short-circuit faults across the full range of prospective currents, providing conventional slow-blow behaviour for general circuits.
Which standards define its electrical performance limits?
Performance and testing follow IEC 60269-2 criteria alongside national BS 88 specifications to define interruption and endurance parameters.
Is this component suitable for replacement in higher-voltage systems?
Yes, its 550V rating allows it to be used as a substitute in compatible systems requiring that voltage capability.
What environmental or substance restriction is relevant to its manufacture?
It is produced in compliance with RoHS requirements limiting certain hazardous substances.