Eaton 10A Tag Fuse 14 x 59 mm 550V ac

Subtotal (1 pack of 20 units)*

₩816,360.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 5 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
팩
한팩당
한팩당*
1 +₩816,360.00₩40,818.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
228-973
제조사 부품 번호:
NSD10
제조업체:
Eaton
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Eaton

Fuse Type

NSD

Product Type

Tag Fuse

Fuse Size

14 x 59 mm

Standards/Approvals

BS88, CE Marked, IEC 60269, RoHS Compliant

Application Category

General Industrial Application

Fuse Speed

gL

Tag Type

Offset Bladed

Fuse Characteristics

gG/gL

Length

60mm

Overall Length

60mm

Height

14mm

Diameter

14mm

Series

Eaton Bussmann

COO (Country of Origin):
IN

Eaton Tag Fuse, 10A Current Rating, 550V Voltage - NSD10


This tag fuse provides overcurrent protection for industrial electrical systems, designed for use where reliable circuit interruption is required. It is intended for general industrial applications and conforms to established international and British standards for low-voltage fuse components, making it appropriate for panel and distribution installations operating at elevated voltages.

Features and Benefits:


• 10A current rating delivers consistent protection for small circuits
• gG/gL characteristic ensures full-range fault-clearing performance
• 550V rated voltage supports higher-voltage distribution systems
• Offset bladed tag design enables straightforward panel mounting
• BS88 and IEC 60269-2 compliance aligns with recognised safety benchmarks
• RoHS-compliant construction reduces hazardous substance presence

Applications


• Suitable for protection of control circuits in automation panels
• Ideal for safeguarding distribution feeders in electrical cabinets
• Used for overcurrent protection in industrial machinery assemblies
• Can be used with switchgear requiring tag-style fuse elements

What physical form factor does it use for installation?


It employs an offset bladed tag format with a Compact cylindrical body suited to tag fuse holders and blade-type connections.

How does its fuse characteristic affect fault response?


The gG/gL characteristic provides general-purpose breaking across overloads and short-circuits, ensuring both low-level and high-level faults are interrupted.

Which approvals indicate suitability for UK installations?


Conformance to BS88 and IEC 60269-2 demonstrates adherence to relevant British and international specifications for low-voltage fuses.

Is this component appropriate for environmentally restricted sites?


The construction meets RoHS requirements, indicating restricted hazardous substances in the component materials.

관련된 링크들