Subtotal (1 pack of 20 units)*
₩599,160.00
제조사가 재고 비축중
- 2027년 3월 22일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
팩 | 한팩당 | 한팩당* |
|---|---|---|
| 1 + | ₩599,160.00 | ₩29,958.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 228-907
- 제조사 부품 번호:
- NSD4
- 제조업체:
- Eaton
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Eaton | |
| Fuse Type | NSD | |
| Product Type | Tag Fuse | |
| Fuse Size | BS88/F1 | |
| Standards/Approvals | RoHS | |
| Application Category | General Industrial Application | |
| Fuse Speed | gL | |
| Tag Type | Offset Bladed | |
| Fuse Characteristics | gL, gG | |
| Overall Length | 58.5mm | |
| Length | 58.5mm | |
| Height | 13.8mm | |
| Series | Bussmann | |
| 모두 선택 | ||
|---|---|---|
브랜드 Eaton | ||
Fuse Type NSD | ||
Product Type Tag Fuse | ||
Fuse Size BS88/F1 | ||
Standards/Approvals RoHS | ||
Application Category General Industrial Application | ||
Fuse Speed gL | ||
Tag Type Offset Bladed | ||
Fuse Characteristics gL, gG | ||
Overall Length 58.5mm | ||
Length 58.5mm | ||
Height 13.8mm | ||
Series Bussmann | ||
- COO (Country of Origin):
- IN
Eaton Tag Fuse, 4A Current Rating, 550V Voltage - NSD4
This tag fuse provides overcurrent protection for general industrial installations where a compact, blade-style protective element is required. It is designed to interrupt fault currents in control and distribution assemblies up to high system voltages, offering a straightforward protection solution for automation and electrical panels.
Features and Benefits:
• 4A rating for precise low-current protection and circuit discrimination
• gL gG characteristic for full-range conductor protection
• 550V capability for use on high-voltage circuits
• gL speed providing consistent response to overloads and short circuits
• Offset bladed tags for simple panel insertion and secure contact
• RoHS-compliant construction minimises restricted substance content
• gL gG characteristic for full-range conductor protection
• 550V capability for use on high-voltage circuits
• gL speed providing consistent response to overloads and short circuits
• Offset bladed tags for simple panel insertion and secure contact
• RoHS-compliant construction minimises restricted substance content
Applications
• Suitable for industrial control panels requiring Compact protection
• Ideal for protecting motor control and relay circuits in automation
• Used with distribution blocks where blade tags are required
• Can be used for replacing fuses in electrical maintenance tasks
• Ideal for protecting motor control and relay circuits in automation
• Used with distribution blocks where blade tags are required
• Can be used for replacing fuses in electrical maintenance tasks
What is the expected electrical characteristic during a fault?
The device exhibits a full-range breaking behaviour suited to conductor protection, operating at a defined gL response to clear both overloads and short-circuit conditions.
How does the tag form factor affect installation?
The offset bladed tag allows easy insertion into blade-style fuse holders and ensures a positive mechanical and electrical connection in confined panel spaces.
Which environments is it intended for regarding application category?
It is intended for general industrial applications, including automation and electrical distribution environments where standardised protective elements are required.
What materials or approvals relate to environmental compliance?
The construction adheres to RoHS restrictions, limiting the use of certain hazardous substances in the component.