MEAN WELL Non-Isolated Switching Regulator, PCB, 9V dc Output Voltage, 1 A Output Current

Subtotal (1 unit)*

₩6,400.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 53 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩6,400.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
149-558
Distrelec 제품 번호:
303-66-692
제조사 부품 번호:
N7809-1C
제조업체:
MEAN WELL
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

MEAN WELL

Output Voltage 1

9V dc

Product Type

Non-Isolated Switching Regulator

Output Current

1A

Mount Type

PCB

Number of Outputs

1

Power

15W

Efficiency

96%

Ripple and Noise

400mV Pk-Pk

Maximum Operating Temperature

71°C

Minimum Operating Temperature

-40°C

Number of Pins

3

Series

N78

Output Voltage 2

5V

Line Regulation

±0.3 %

Depth

17.5mm

Standards/Approvals

EAC TP TC 020/2011, RoHS Status: Exempt

Weight

5.5g

Maximum Input Voltage

12V dc

MTBF

1800kH

Minimum Input Voltage

12V dc

제외

COO (Country of Origin):
TW
The MEANWELL DC-DC Power Supply is a high efficiency switching regulator suitable for replacing LM78xx/LM79xx linear regulators. With a compact size and pin-out compatibility with LM78xx/LM79xx IC, this power supply offers high efficiency up to 96% without requiring a heatsink. It has a wide input range, supports a negative output, and operates within a temperature range of -40 to 85°C. With short circuit, overload, and over-temperature protection, this power supply ensures reliable performance with low ripple and noise levels.

Compact size

Pin-out compatible with LM78xx/LM79xx linear regulators

High efficiency up to 96%, no heatsink required

Wide input range up to 36V

Supports negative output

Operating temperature range -40 to 85°C

Complies with BS EN/EN55032 radiated Class B without additional components

Short circuit, overload, and over-temperature protection

Low ripple and noise levels

3 years warranty

관련된 링크들