MEAN WELL Non-Isolated Switching Regulator, PCB, 15V dc Output Voltage, 1 A Output Current

Subtotal (1 unit)*

₩6,400.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2026년 12월 07일 부터 9 개 단위 배송
  • 추가로 2027년 2월 01일 부터 22 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩6,400.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
149-557
Distrelec 제품 번호:
303-66-700
제조사 부품 번호:
N7815-1C
제조업체:
MEAN WELL
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

MEAN WELL

Product Type

Non-Isolated Switching Regulator

Output Voltage 1

15V dc

Output Current

1A

Mount Type

PCB

Number of Outputs

1

Power

15W

Efficiency

96%

Ripple and Noise

400mV Pk-Pk

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

110°C

Series

N78

Output Voltage 2

15V dc

Number of Pins

3

Line Regulation

±0.3 %

Depth

17.5mm

Standards/Approvals

EAC TP TC 020/2011, RoHS Status: Exempt

Weight

5.5g

Maximum Input Voltage

12V dc

Minimum Input Voltage

12V dc

MTBF

1800kH

제외

COO (Country of Origin):
TW
The MEANWELL DC-DC Power Supply is a high efficiency switching regulator designed to replace LM78xx/LM79xx linear regulators. With a compact size and pin-out compatibility with LM78xx/LM79xx IC, this power supply offers high efficiency up to 96% without the need for a heatsink. It features a wide input range up to 36V, support for negative output, and operates within a temperature range of -40 to 85°C, making it versatile and reliable for various applications.

Compact size with pin-out compatibility with LM78xx/LM79xx linear regulators

High efficiency up to 96%, no heatsink required

Wide input range up to 36V

Support for negative output

Operating temperature range of -40 to 85°C

Complies to BS EN/EN55032 radiated Class B without additional components

Protections against short circuit, overload, and over temperature

Low ripple and noise levels

3 years warranty

관련된 링크들