MEAN WELL Non-Isolated Switching Regulator, PCB, 3.3V dc Output Voltage, 1 A Output Current

Subtotal (1 unit)*

₩8,920.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2026년 11월 02일 부터 260 개 단위 배송
  • 추가로 2027년 1월 25일 부터 130 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩8,920.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
149-706
Distrelec 제품 번호:
303-66-685
제조사 부품 번호:
N7803-1CW
제조업체:
MEAN WELL
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

MEAN WELL

Product Type

Non-Isolated Switching Regulator

Output Voltage 1

3.3V dc

Output Current

1A

Mount Type

PCB

Number of Outputs

1

Power

15W

Efficiency

96%

Ripple and Noise

400mV Pk-Pk

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

Output Voltage 2

5V

Number of Pins

3

Series

N78

Line Regulation

±0.3 %

Weight

5.5g

Standards/Approvals

EAC TP TC 020/2011, RoHS Status: Exempt

Depth

17.5mm

Maximum Input Voltage

12V dc

MTBF

1800kH

Load Regulation

3.3V: 0.3%, other: 0.4%

Minimum Input Voltage

12V dc

제외

COO (Country of Origin):
TW
The MEANWELL DC-DC Power Supply is a high efficiency switching regulator designed to replace LM78xx/LM79xx linear regulators. With a compact size and wide input range, this power supply operates efficiently with no need for a heatsink. It offers protections against short circuit, overload, and over temperature, making it a reliable choice for various applications.

Pin-out compatible with LM78xx/LM79xx linear regulators

High efficiency up to 96%, no heatsink required

Wide input range up to 36V

Supports negative output

Operates in temperature range of -40 to 85°C

Complies to BS EN/EN55032 radiated Class B without additional components

Low ripple and noise levels

3 years warranty

관련된 링크들