MEAN WELL Non-Isolated Switching Regulator, PCB, 5V dc Output Voltage, 1 A Output Current

Subtotal (1 unit)*

₩6,440.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2027년 1월 18일 부터 4 개 단위 배송
  • 추가로 2027년 2월 01일 부터 63 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩6,440.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
149-555
Distrelec 제품 번호:
303-66-684
제조사 부품 번호:
N7803-1C
제조업체:
MEAN WELL
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

MEAN WELL

Product Type

Non-Isolated Switching Regulator

Output Voltage 1

5V dc

Output Current

1A

Mount Type

PCB

Number of Outputs

1

Power

15W

Efficiency

96%

Ripple and Noise

400mV Pk-Pk

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Series

N78

Output Voltage 2

5V dc

Number of Pins

3

Line Regulation

±0.3 %

Weight

5.5g

Standards/Approvals

RoHS Status: Exempt, EAC TP TC 020/2011

Depth

17.5mm

Maximum Input Voltage

12V dc

MTBF

1800kH

Minimum Input Voltage

12V dc

제외

COO (Country of Origin):
TW
The MEANWELL high-efficiency, non-isolated DC-DC switching regulator designed for various power supply applications. With a compact size and pin-out compatibility with LM78xx/LM79xx linear regulators, this converter is an ideal replacement option for these traditional regulators. It offers a wide input voltage range of 6-36V and supports a negative output. It features high efficiency up to 96%, eliminating the need for a heatsink. It also provides various protections like short circuit, overload, and over-temperature. With low ripple and noise levels, this converter ensures reliable and stable power delivery. It comes with a 3-year warranty for added peace of mind.

Compact size and pin-out compatibility with LM78xx/LM79xx linear regulators

High efficiency up to 96%, no heatsink required

Wide input voltage range of 6-36V

Support for negative output

Short circuit, overload, and over-temperature protections

Low ripple and noise levels for reliable power delivery

3-year warranty for added peace of mind

관련된 링크들