Eaton Switch Disconnector Shaft 135 mm, 4K Series
- RS 제품 번호:
- 248-022
- 제조사 부품 번호:
- 1050240 4K10K3H135
- 제조업체:
- Eaton
Subtotal (1 unit)*
₩59,710.00
제조사가 재고 비축중
- 2026년 12월 24일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩59,710.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 248-022
- 제조사 부품 번호:
- 1050240 4K10K3H135
- 제조업체:
- Eaton
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Eaton | |
| Length | 135mm | |
| Product Type | Switch Disconnector Shaft | |
| Width | 10mm | |
| Series | 4K | |
| 모두 선택 | ||
|---|---|---|
브랜드 Eaton | ||
Length 135mm | ||
Product Type Switch Disconnector Shaft | ||
Width 10mm | ||
Series 4K | ||
- COO (Country of Origin):
- GB
The Eaton premium accessory drive shaft is designed for optimal performance and compatibility with K3 rotary handles. Engineered to meet rigorous industry standards, it effectively combines durability and precision with a robust construction that ensures dependable operation in various industrial applications. With a shaft diameter of 10 x 10 mm and a length of 135 mm, this product is tailored to enhance operational efficiency, making it an essential component for switchgear systems. The drive shaft not only provides reliability but also efficient heat dissipation, making it suitable for a wide range of environments, from -25 °C to 55 °C, ensuring it operates smoothly even under challenging conditions. This product exemplifies quality and engineering excellence that the manufacturer is renowned for, standing the test of time in demanding settings.
Engineered for compatibility with K3 rotary handles
Constructed with high-quality materials for enhanced durability
Provides efficient performance over a wide temperature range
Designed to meet relevant safety and compliance standards
Offers precision engineering for reliable operation in various applications
Facilitates easy installation and integration into existing systems
관련된 링크들
- Eaton Switch Disconnector Shaft 245 mm, 4K Series
- Eaton Switch Disconnector Shaft 600 mm, 4K Series
- Eaton Switch Disconnector Shaft 400 mm, 4K Series
- Eaton Switch Disconnector Shaft 200 mm, 4K Series
- Eaton Switch Disconnector Shaft 185 mm, 4K Series
- Eaton Switch Disconnector Shaft 300 mm, 4K Series
- Eaton Switch Disconnector Shaft 172 mm, 4K Series
- Eaton Switch Disconnector Shaft 116 mm, 4K Series