Subtotal (1 unit)*
₩2,256,200.00
제조사가 재고 비축중
- 2026년 12월 07일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩2,256,200.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 263-631
- 제조사 부품 번호:
- 3VA9677-0EK35
- 제조업체:
- Siemens
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Siemens | |
| Accessory Type | Front Rotary Operator | |
| Product Type | Switch Disconnector Accessory | |
| Series | 3VA9 | |
| Colour | Red, Yellow | |
| IP Rating | IP30 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Siemens | ||
Accessory Type Front Rotary Operator | ||
Product Type Switch Disconnector Accessory | ||
Series 3VA9 | ||
Colour Red, Yellow | ||
IP Rating IP30 | ||
- COO (Country of Origin):
- CN
The Siemens Front mounted rotary operator emergency off device is engineered for reliability and safety in industrial applications. Designed to blend seamlessly with 3VA series circuit breakers, this robust mechanism ensures rapid deactivation in emergencies, safeguarding both personnel and equipment.
Offers a door opening position accessory for effortless access during service
A compact design ensures optimal utilisation of panel space
Provides maintenance ease minimising downtime
Meets rigorous standards with general product approvals and test certifications
관련된 링크들
- Siemens 3VA9 Front Rotary Operator
- Siemens SENTRON Front Mounted Rotary Operator
- Siemens 3VA9 Door Mounted Rotary Operator
- Siemens 3VA9 Rotary Operator
- H3CR-A8 AC24-48/DC12-48 | Omron H3CR Series DIN Rail, Panel Mount Timer Relay, 12 → 48 V dc, 24 → 48V ac, 2-Contact, 0.05 s
- 515015-601 | Latching Push Button Switch, IP67, Panel Mount
- RS PRO Type K Thermocouple 2m Length, 0.3mm Diameter → +600°C
- BD-02PMMS-LC7001 | Amphenol Industrial Circular Connector, 2 Contacts, Panel Mount, Plug, Male, IP67, Ceres Series