Subtotal (1 unit)*
₩1,816,180.00
제조사가 재고 비축중
- 2026년 12월 08일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩1,816,180.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 263-723
- 제조사 부품 번호:
- 3VA9677-0EK25
- 제조업체:
- Siemens
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Siemens | |
| Accessory Type | Front Rotary Operator | |
| Product Type | Switch Disconnector Accessory | |
| Series | 3VA9 | |
| Colour | Yellow, Red | |
| IP Rating | IP30 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Siemens | ||
Accessory Type Front Rotary Operator | ||
Product Type Switch Disconnector Accessory | ||
Series 3VA9 | ||
Colour Yellow, Red | ||
IP Rating IP30 | ||
- COO (Country of Origin):
- CN
The Siemens Front mounted rotary operator emergency off with door interlock is designed for robust performance in diverse environments. This innovative accessory, tailored for compatibility with the 3VA55 and 3VA65/66 series, offers outstanding ease of use and safety. Constructed for high-level protection with an IP30 rating, it ensures reliable operation even in challenging conditions.
Backed by general product approvals and certifications for reliability
Provides easy emergency access enhancing operational efficiency
Facilitates straightforward installation and maintenance
Supplied with comprehensive documentation for user assurance
관련된 링크들
- Siemens 3VA9 Front Rotary Operator
- Siemens 3VA9 Rotary Operator
- Siemens 3VA9 Door Mounted Rotary Operator
- Siemens SENTRON Front Mounted Rotary Operator
- BD-02PMMS-LC7001 | Amphenol Industrial Circular Connector, 2 Contacts, Panel Mount, Plug, Male, IP67, Ceres Series
- RS PRO Type K Thermocouple 2m Length, 0.3mm Diameter → +600°C
- H3CR-A8 AC24-48/DC12-48 | Omron H3CR Series DIN Rail, Panel Mount Timer Relay, 12 → 48 V dc, 24 → 48V ac, 2-Contact, 0.05 s
- RS PRO Steel Perforated DIN Rail, Top Hat Compatible, 500mm x 35mm x 7.5mm