Subtotal (1 unit)*
₩547,920.00
제조사가 재고 비축중
- 2026년 12월 07일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩547,920.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 159-374
- 제조사 부품 번호:
- 3VA9467-0EK25
- 제조업체:
- Siemens
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Siemens | |
| Product Type | Switch Disconnector Accessory | |
| Accessory Type | Front Mounted Rotary Operator | |
| Series | SENTRON | |
| Colour | Grey | |
| IP Rating | IP40, IP30 | |
| Length | 138mm | |
| 모두 선택 | ||
|---|---|---|
브랜드 Siemens | ||
Product Type Switch Disconnector Accessory | ||
Accessory Type Front Mounted Rotary Operator | ||
Series SENTRON | ||
Colour Grey | ||
IP Rating IP40, IP30 | ||
Length 138mm | ||
- COO (Country of Origin):
- DE
The Siemens Front Mounted Rotary Operator is designed as an emergency off switch, featuring an IP30 protection class along with a robust height of 94 mm, width of 138 mm, and depth of 108 mm. It supports various series models like 3VA13/14 and 3VA23/24 with door interlock functionality, ensuring enhanced safety and operability in demanding environments. Its certification for EMV and Marine/Shipping adds to its reliability for diverse applications.
Front mounting for easy installation
Mechanical door interlock for safety
Compatible with various Siemens models
IP30 protection for environmental resistance
General product approvals for industry compliance
관련된 링크들
- Siemens SENTRON Front Mounted Rotary Operator
- Siemens SENTRON Door Mounted Rotary Operator
- Siemens SENTRON Side Mounted Motor Operator
- 52104571 | Lapp Cable Gland Adaptor, M20 Exterior Thread, M16 Interior Thread, Nickel Plated Brass, SKINDICHT Series
- BD-02PMMS-LC7001 | Amphenol Industrial Circular Connector, 2 Contacts, Panel Mount, Plug, Male, IP67, Ceres Series
- 515015-601 | Latching Push Button Switch, IP67, Panel Mount
- RS PRO Steel Perforated DIN Rail, Top Hat Compatible, 500mm x 35mm x 7.5mm
- RS PRO Type K Thermocouple 2m Length, 0.3mm Diameter → +600°C