Subtotal (1 unit)*
₩824,920.00
제조사가 재고 비축중
- 2026년 12월 11일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩824,920.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 159-375
- 제조사 부품 번호:
- 3VA9467-0EK27
- 제조업체:
- Siemens
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Siemens | |
| Product Type | Switch Disconnector Accessory | |
| Accessory Type | Front Mounted Rotary Operator | |
| Series | SENTRON | |
| Operating Voltage | 24V | |
| Colour | Grey | |
| IP Rating | IP30, IP40 | |
| Length | 138mm | |
| 모두 선택 | ||
|---|---|---|
브랜드 Siemens | ||
Product Type Switch Disconnector Accessory | ||
Accessory Type Front Mounted Rotary Operator | ||
Series SENTRON | ||
Operating Voltage 24V | ||
Colour Grey | ||
IP Rating IP30, IP40 | ||
Length 138mm | ||
- COO (Country of Origin):
- DE
The Siemens Front Mounted Rotary Operator is engineered for emergency off functionality and features a robust door interlock, ensuring safety compliance. It boasts an IP rating of IP30/40, providing excellent protection against dust and water ingress. Harmonized with a height of 94 mm, width of 138 mm, and depth of 108 mm, this product is designed for seamless integration within various installations.
Front rotary for easy shutdown
Compatible with 24 V DC kits and accessories
Marine approved
Reliable performance
Environmentally compliant
관련된 링크들
- Siemens SENTRON Front Mounted Rotary Operator
- Siemens SENTRON Door Mounted Rotary Operator
- Siemens SENTRON Side Mounted Motor Operator
- RS PRO Type K Thermocouple 2m Length, 0.3mm Diameter → +600°C
- RS PRO Steel Perforated DIN Rail, Top Hat Compatible, 500mm x 35mm x 7.5mm
- H3CR-A8 AC24-48/DC12-48 | Omron H3CR Series DIN Rail, Panel Mount Timer Relay, 12 → 48 V dc, 24 → 48V ac, 2-Contact, 0.05 s
- 6EP3334-8SB00-0AY0 | Siemens SITOP PSU8200 Switched Mode DIN Rail Power Supply, 120 → 230V ac ac Input, 24V dc dc Output, 10A Output,
- BD-02PMMS-LC7001 | Amphenol Industrial Circular Connector, 2 Contacts, Panel Mount, Plug, Male, IP67, Ceres Series