Phoenix Contact, D-LAN Surge Protector Surge Protection Pcb
- RS 제품 번호:
- 131-633
- 제조사 부품 번호:
- 2880192
- 제조업체:
- Phoenix Contact
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 131-633
- 제조사 부품 번호:
- 2880192
- 제조업체:
- Phoenix Contact
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Phoenix Contact | |
| Product Type | Surge Protector | |
| Suppressor Type | Surge Protection Pcb | |
| Packaging | 1 pieces | |
| Series | D-LAN | |
| Standards/Approvals | EAC Approval ID:RU C-DE | |
| Hazardous Area Certification | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Phoenix Contact | ||
Product Type Surge Protector | ||
Suppressor Type Surge Protection Pcb | ||
Packaging 1 pieces | ||
Series D-LAN | ||
Standards/Approvals EAC Approval ID:RU C-DE | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Phoenix Contact surge protection, replacement component is designed to enhance data interface protection. It features four surge-protected ports that comply with Cat.5/EN 50 17 3 standards for 100Base-T connections, and includes RJ45 sockets for straightforward network integration. The modular design allows for easy replacement of contactors, ensuring convenience and efficiency. This PCB supports network applications up to 1 Gbps and is equipped with an adapted protective circuit to safeguard against surges, ensuring reliable performance and protection for your data infrastructure.
Includes RJ45 connection sockets for easy integration
Supports network applications up to 1 Gbps
Modular design allows easy contactor replacement
Adapted protective circuit for surge protection
관련된 링크들
- Phoenix Contact, VAL Surge Protector 800V Maximum Voltage Rating Type 2 Surge Protection
- Phoenix Contact, VAL Surge Protector 250V Maximum Voltage Rating Type 2 Surge Protection
- Phoenix Contact, VAL Surge Protector 690V Maximum Voltage Rating 25 A Maximum Surge Current Type 2 Surge Protection
- Phoenix Contact, VAL Surge Protector 600V Maximum Voltage Rating 25 A Maximum Surge Current Type 2 Surge Protection
- WJ Furse, WBX Surge Protection Device ESP Protector
- Bourns, 1977 Coaxial Surge Protection 600V dc Maximum Voltage Rating 20 kA Maximum Surge Current Coaxial Surge Protector
- Bourns, 1977 Coaxial Surge Protection 300V dc Maximum Voltage Rating 20 kA Maximum Surge Current Coaxial Surge Protector
- Bourns, 1977 Coaxial Surge Protection 130V dc Maximum Voltage Rating 20 kA Maximum Surge Current Coaxial Surge Protector