WJ Furse, WBX Surge Protection Device ESP Protector

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (1 unit)*

₩217,100.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 4 개 단위 배송 준비 완료
  • 추가로 2026년 11월 23일 부터 2 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
1 - 4₩217,100.00
5 +₩195,380.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
161-8374
제조사 부품 번호:
7TCA085410R0032 WBXD4
제조업체:
WJ Furse
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

WJ Furse

Product Type

Surge Protection Device

Suppressor Type

ESP Protector

Mount Type

Surface

Series

WBX

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

80°C

Depth

123mm

Standards/Approvals

IEC 61643-21

Height

112mm

Length

200mm

Hazardous Area Certification

IECEx

COO (Country of Origin):
GB
A range of moisture and dirt resistant enclosures for the convenient installation of ESP protectors and their associated CME with grey base and either a see-through or grey (part number /G or GS) lid.

Tough polycarbonate enclosures (except ABS WBX 2/G)

Weatherproof with IP resistance to dirt and water

Clear lid enables easy visual inspection of the protector’s visual status indication (WBX 3,

WBX 4, WBX D4, WBX 8, WBX D8, WBX M2, WBX M4)

Grey lid for applications not needing regular protector inspection (WBX 2/G, WBX 3/G,

WBX 4/GS, WBX 8/GS and WBX 16/2/G)

For external CCTV and other installations requiring added security the WBX 4/GS and WBX

8/GS are supplied with an opaque lid and special secure head screws (plus tool)

Supplied complete with metal base (mounting) plate with pre-prepared mounting positions and fixing hardware for easy installation (except WBX 2/G which has a plain metal base)

관련된 링크들