Phoenix Contact, VAL Surge Protection Plug 100V Maximum Voltage Rating 20 A Maximum Surge Current Type 2 Surge

현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
RS 제품 번호:
130-289
제조사 부품 번호:
2805318
제조업체:
Phoenix Contact
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Phoenix Contact

Suppressor Type

Type 2 Surge Protection Plug

Product Type

Surge Protection Plug

Maximum Voltage

100V

Mount Type

Base Mount

Maximum Surge Current

20A

Packaging

10 pieces

Series

VAL

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

80°C

Height

52.4mm

Depth

55.3mm

Standards/Approvals

EN 61643-11, IEC 61643-11

Length

17.5mm

Hazardous Area Certification

No

제외

COO (Country of Origin):
DE
The Phoenix Contact Surge Protection Plug is designed to provide Type 2 protection against electrical surges. It features a series connection consisting of a varistor and gas filled spark gap for added safety. With thermal monitoring and visual fault warning, this plug offers reliable protection for your electrical equipment.

Replacement plug for VALVETRAB MS series

DIN rail module for easy installation

Optical surge protection fault message for quick identification

Residual voltage of ≤ 0.45 kV for enhanced safety

Nominal discharge current of 10 kA for effective surge protection

관련된 링크들