Phoenix Contact, VAL Surge Protection Plug 335V ac Maximum Voltage Rating 40 A Maximum Surge Current Type 2 Surge

현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
RS 제품 번호:
130-285
제조사 부품 번호:
2858315
제조업체:
Phoenix Contact
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Phoenix Contact

Suppressor Type

Type 2 Surge Protection Plug

Product Type

Surge Protection Plug

Maximum Voltage

335V ac

Mount Type

Base Mount

Maximum Surge Current

40A

Series

VAL

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

80°C

Height

52.4mm

Standards/Approvals

IEC 61643-11, EN 61643-11

Depth

55.3mm

Length

17.5mm

Hazardous Area Certification

No

COO (Country of Origin):
DE
The Phoenix Contact Surge Protection Plug is a high quality and reliable solution for surge protection in various applications. With its high capacity varistor and thermal monitoring, this plug ensures efficient protection against surges. It features an industry standard overall width of 1 HP, allowing for rapid installation with bridges.

Pluggable protection modules make testing and insulation measurement easy

With its wide range of nominal voltages it offers flexibility for different applications

Designed for 320V AC, it provides visual fault warning and is suitable for use in the power supply systems TN and TT

관련된 링크들