Phoenix Contact, F-MS Surge Protection Plug 30 A Maximum Surge Current Type 2 Surge Protection Plug
- RS 제품 번호:
- 130-124
- 제조사 부품 번호:
- 2805392
- 제조업체:
- Phoenix Contact
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 130-124
- 제조사 부품 번호:
- 2805392
- 제조업체:
- Phoenix Contact
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Phoenix Contact | |
| Suppressor Type | Type 2 Surge Protection Plug | |
| Product Type | Surge Protection Plug | |
| Mount Type | Base Mount | |
| Maximum Surge Current | 30A | |
| Packaging | 10 pieces | |
| Series | F-MS | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 80°C | |
| Depth | 55.3mm | |
| Standards/Approvals | EN 60664-1 / EN 61643-11, EN 61643-11, IEC 61643-11 | |
| Length | 17.5mm | |
| Height | 52.4mm | |
| Hazardous Area Certification | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Phoenix Contact | ||
Suppressor Type Type 2 Surge Protection Plug | ||
Product Type Surge Protection Plug | ||
Mount Type Base Mount | ||
Maximum Surge Current 30A | ||
Packaging 10 pieces | ||
Series F-MS | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 80°C | ||
Depth 55.3mm | ||
Standards/Approvals EN 60664-1 / EN 61643-11, EN 61643-11, IEC 61643-11 | ||
Length 17.5mm | ||
Height 52.4mm | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Surge Protection Plug is designed for use as a replacement plug in connection with VAL MS 750/30 ST. It offers surge protection with high insulation voltage strength and is suitable for use in various electrical systems.
Type 2 surge protection plug with spark gap technology
Designed for use only as a replacement plug for specific complete items
High insulation voltage strength for enhanced safety
Pluggable connection method for easy installation
Optical surge protection fault message for quick identification
Compact DIN rail module design for space saving installation
관련된 링크들
- Phoenix Contact, F-MS Surge Protection Plug 415V ac Maximum Voltage Rating 80 A Maximum Surge Current Type 2 Surge
- Phoenix Contact, F-MS Surge Protection Plug 260V ac Maximum Voltage Rating 40 A Maximum Surge Current Type 2 Surge
- Phoenix Contact, F-MS Surge Protection Plug 415V ac Maximum Voltage Rating 40 A Maximum Surge Current Type 2 Surge
- Phoenix Contact, F-MS Surge Protection Plug 264V ac Maximum Voltage Rating 50 A Maximum Surge Current Type 1/2 Surge
- Phoenix Contact, VALVETRAB MS Surge Protection Plug 760V ac Maximum Voltage Rating 30 kA Maximum Surge Current Surge
- Phoenix Contact, PT Surge Protection Plug 60V Maximum Voltage Rating 500 A Maximum Surge Current Type 3 Surge Protection
- Phoenix Contact, VAL Surge Protection Plug 264V Maximum Voltage Rating 30 A Maximum Surge Current Type 2 Surge
- Phoenix Contact, VAL Surge Protection Plug 800V Maximum Voltage Rating 40 A Maximum Surge Current Type 2 Surge