Phoenix Contact, F-MS Surge Protection Plug 415V ac Maximum Voltage Rating 40 A Maximum Surge Current Type 2 Surge
- RS 제품 번호:
- 135-979
- 제조사 부품 번호:
- 2858328
- 제조업체:
- Phoenix Contact
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 135-979
- 제조사 부품 번호:
- 2858328
- 제조업체:
- Phoenix Contact
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Phoenix Contact | |
| Suppressor Type | Type 2 Surge Protection Plug | |
| Product Type | Surge Protection Plug | |
| Maximum Voltage | 415V ac | |
| Mount Type | Base Mount | |
| Maximum Surge Current | 40A | |
| Series | F-MS | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | EN 60664-1 / EN 61643-11 | |
| Depth | 55.3mm | |
| Height | 52.4mm | |
| Length | 17.5mm | |
| Hazardous Area Certification | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Phoenix Contact | ||
Suppressor Type Type 2 Surge Protection Plug | ||
Product Type Surge Protection Plug | ||
Maximum Voltage 415V ac | ||
Mount Type Base Mount | ||
Maximum Surge Current 40A | ||
Series F-MS | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals EN 60664-1 / EN 61643-11 | ||
Depth 55.3mm | ||
Height 52.4mm | ||
Length 17.5mm | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Surge Protection Plug is a reliable solution to protect your electrical devices from power surges. It features a Type 2 design with a total current spark gap for enhanced safety.
Compact design with DIN rail module for easy installation
Optical fault messages for quick diagnostics
Total current spark gap for enhanced safety
Insulating material housing for durability and safety
Residual voltage protection for added protection
관련된 링크들
- Phoenix Contact, F-MS Surge Protection Plug 415V ac Maximum Voltage Rating 80 A Maximum Surge Current Type 2 Surge
- Legrand Surge Protection Device 415V Maximum Voltage Rating 25 kA Maximum Surge Current Surge Protective Device
- Legrand Surge Protection Device 415V Maximum Voltage Rating 20 kA Maximum Surge Current Surge Protective Device
- Phoenix Contact, VALVETRAB MS Surge Protection Plug 760V ac Maximum Voltage Rating 30 kA Maximum Surge Current Surge
- Phoenix Contact, VAL-MS Surge Protection Device 30V ac Maximum Voltage Rating 40 kA Maximum Surge Current Surge
- Phoenix Contact, VAL Surge Protection Plug 415V ac Maximum Voltage Rating 80 A Maximum Surge Current Type 2 Surge
- Phoenix Contact, VAL Surge Protection Plug 415V ac Maximum Voltage Rating 40 A Maximum Surge Current Type 2 Surge
- Phoenix Contact, VAL-MS 320/1+1 Surge Protector 415V ac Maximum Voltage Rating 40 kA Maximum Surge Current Surge