Rohde & Schwarz FSC-P3 Desktop FSC Spectrum Analyser, 6000000 kHz

Subtotal (1 unit)*

₩25,014,960.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 2 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩25,014,960.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
144-8235
Distrelec 제품 번호:
300-82-384
제조사 부품 번호:
FSC-P3
제조업체:
Rohde & Schwarz
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Rohde & Schwarz

Bandwidth

6000000kHz

Product Type

Spectrum Analyser

Number of Channels

1

Wave Traces

Average, Minimum Hold, Maximum Hold

Setting Modes

Span

Series

FSC

Maximum Frequency

6GHz

Minimum Frequency

9kHz

Display Type

LCD

Power Source

Battery

Minimum Operating Temperature

0°C

Markers

Frequency

RF Input

N Connector

Maximum Operating Temperature

50°C

Width

350mm

Standards/Approvals

IEC 610101, EN 610101, UL 610101, EN 6006826, CSA, EN 613261 Class B, VDE, CAN/CSAC22.2 No. 61010.112, MILPRF28800F Class 2, CSANRTL, EN 60068264

Weight

4.5kg

Length

233mm

Interface Type

LAN, USB

Height

158.1mm

Desktop/Handheld

Desktop

Model Number

FSC-P3

COO (Country of Origin):
MY

Rohde & Schwarz Spectrum Analyser


The Rohde & Schwarz spectrum analyser has 1 channel and its operating frequency ranges from 9kHz and 6GHz. It is a Compact and cost-efficient analyser that covers a wide range of applications from simple development tasks and production to training RF professionals. This analyser features several functions for simplifying and speeding up the development and testing of RF products. Its RF characteristics and high measurement accuracy ensure reliable and reproducible measurement results. It as a Compact design and hence takes up a minimum amount of space on a lab bench. It also has an optional preamplifier is available that increases sensitivity for measuring weak signals

Features and Benefits


Resolution bandwidth ranging between 10Hz and 3MHz

High sensitivity as noise is less than -141dBm (1Hz)

Optional preamplifier is less than -161dBm (1Hz)

High third order intercept is greater than 10dBm, typically 15dBm

Low measurement uncertainty (< 1 dB)

Internal tracking generator

Compact dimensions

Low power consumption (12W)

Storage of measurement results on USB stick

LAN and USB Interface for remote control and transfer of measurement data

Length is 233mm, width is 350mm and height is 158.1mm

Applications


Telecommunication

Electronics laboratories

Educational institutes

Electronics designing

Service and maintenance

Certifications


VDE certified

GS certified

CAN/CSA-C22 certified

cCSAus certified

UL 61010-1 approval

IEC 61010-1

EN 61010-1

ISO9001

ISO14001

IEC 60068-2-30

IEC 60068-2-6

IEC 60068-2-64

IEC/EN 61326-1

IEC/EN 61326-2-1

CISPR 11/EN 55011

IEC/EN 61000-3-2

IEC/EN 61000-3-3

관련된 링크들