Rohde & Schwarz FPL1000 Desktop FPL1000 Spectrum Analyser, 3000000 kHz

Subtotal (1 unit)*

₩38,138,740.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 19일 부터 1 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩38,138,740.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
174-2987
Distrelec 제품 번호:
301-01-667
제조사 부품 번호:
FPL1003-P4
제조업체:
Rohde & Schwarz
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Rohde & Schwarz

Product Type

Spectrum Analyser

Bandwidth

3000000kHz

Number of Channels

1

Wave Traces

Minimum Hold, Maximum Hold, Average

Series

FPL1000

Setting Modes

Span

Maximum Frequency

3GHz

Minimum Frequency

5kHz

Display Type

TFT

Power Source

Battery

Screen Size

210 mm

Minimum Operating Temperature

0°C

Markers

Frequency

Plug Type

3-Pin (Global), Type A

Maximum Operating Temperature

50°C

RF Input

N Connector

Length

408mm

Height

186mm

Width

235mm

Weight

7.3kg

Standards/Approvals

EN 613261 Class B, CSANRTL, EN 6006826, CAN/CSAC22.2 No. 61010.112, CSA, MILPRF28800F Class 2, UL 610101, EN 60068264, VDE, IEC 610101, EN 610101

Interface Type

GPIB, 10/100 Base-TX, RJ45, USB 2.0

Desktop/Handheld

Desktop

Battery Life

3.5h

Model Number

FPL1000

Battery Type

Lithium-ion

COO (Country of Origin):
CZ

Rohde & Schwarz Desktop Spectrum Analyser


The Rohde and Schwarz FPL series desktop spectrum analyser has a frequency range of 5KHz to 3GHz spectrum analyser. It has resolution bandwidth settings to 1Hz resolve finer spectral details. This supports not only spectrum analysis, but also highly accurate power measurement with power sensors and analysis of analogue and digitally modulated signals. It includes FPL1003 base unit, FPL1-B4, FPL1-B5, FPL1-B10, FPL1-B30 and FPL1-B31.

Features and Benefits


• Network-efficient data transfer

• Low power consumption

• The Ability to synchronize data captured across a network of analysers

• Low cost to enable mass deployment

• Portable analyser

• The display of a spectrum analyser has frequency on the horizontal Axis

• The amplitude is displayed on the vertical Axis

• TFT display

• Solid RF performance

• Intuitive user Interface

Applications


• Research laboratory

• Development laboratory

• Repair and maintenance

• Calibration laboratory

• Automatic production test

• General benchtop use

관련된 링크들