Bose 200W White, Black Speaker Ceiling Speaker 16 Hz, 80 Hz, 8 Ω, IP33C

Subtotal (1 unit)*

₩1,076,660.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2026년 11월 30일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩1,076,660.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
248-5977
제조사 부품 번호:
841156-0410
제조업체:
Bose
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Bose

Product Type

Speaker Ceiling Speaker

Sound Level

88dB

Impedance

8Ω

Output Power

200W

IP Rating

IP33C

Colour

White, Black

Standards/Approvals

in compliance with UL 2043 for plenum-space installation, EN54-24:2008 for Voice Alarm Systems, CAN/ULC-S541 UUMW7 for Speakers for Fire Alarm and Signaling Systems, UL 1480 UUMW

Depth

172in

Maximum Frequency Response

16Hz

Minimum Frequency Response

80Hz

COO (Country of Origin):
CN
The Bose FreeSpace FS loudspeakers are the next step of our widely trusted line of in-ceiling and surface-mount loudspeakers, offering significant upgrades in durability, design, and ease of installation all with remarkably consistent tonality. Engineered for high-quality performance in both background music and voice announcement applications, FS loudspeakers are ideal for almost any commercial space. The FS4CE is an in-ceiling model with a full-range 4.5-inch transducer, low frequency range down to 70 Hz, and sensitivity of 88 dB SPL / 1W at 1m.

Colour white

Hear the best of both music and voice

Customize systems with confidence

Blend with more room designs

Tackle site-specific challenges

Install with ease

Supports public safety

Bring quality sound to more places

관련된 링크들