Bose 80W Black, White Speaker Ceiling Speaker, 16 Ω 19000 Hz, 83 Hz
- RS 제품 번호:
- 248-5972
- 제조사 부품 번호:
- 841154-0310
- 제조업체:
- Bose
Subtotal (1 unit)*
₩729,520.00
제조사가 재고 비축중
- 2026년 11월 30일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩729,520.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 248-5972
- 제조사 부품 번호:
- 841154-0310
- 제조업체:
- Bose
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Bose | |
| Product Type | Speaker Ceiling Speaker | |
| Sound Level | 86dB | |
| Output Power | 80W | |
| Impedance | 16Ω | |
| Colour | Black, White | |
| Diameter | 182mm | |
| Standards/Approvals | EN54-24, UL 1480 UUMW | |
| Weight | 1.63kg | |
| Depth | 132mm | |
| Maximum Frequency Response | 19000Hz | |
| Minimum Frequency Response | 83Hz | |
| 모두 선택 | ||
|---|---|---|
브랜드 Bose | ||
Product Type Speaker Ceiling Speaker | ||
Sound Level 86dB | ||
Output Power 80W | ||
Impedance 16Ω | ||
Colour Black, White | ||
Diameter 182mm | ||
Standards/Approvals EN54-24, UL 1480 UUMW | ||
Weight 1.63kg | ||
Depth 132mm | ||
Maximum Frequency Response 19000Hz | ||
Minimum Frequency Response 83Hz | ||
- COO (Country of Origin):
- CZ
The Bose FreeSpace FS loudspeakers are the next step of our widely trusted line of in-ceiling and surface-mount loudspeakers, offering significant upgrades in durability, design, and ease of installation all with remarkably consistent tonality. Engineered for high-quality performance in both background music and voice announcement applications, FS loudspeakers are ideal for almost any commercial space. The FS2C is an in-ceiling model with a full-range 2.25-inch transducer, low frequency range down to 83 Hz, and sensitivity of 86 dB SPL / 1 W at 1 m.
Colour black
Hear the best of both music and voice
Customize systems with confidence
Blend with more room designs
Tackle site-specific challenges
Install with ease
Supports public safety
관련된 링크들
- Bose 80W White, Black Speaker Ceiling Speaker 19000 Hz, 83 Hz, 16 Ω
- Bose 16W Black, White Speaker Hanging Speaker 19000 Hz, 83 Hz, 16 Ω
- Bose 20W Speaker Ceiling Speaker 19000 Hz, 85 Hz, 16 Ω
- Bose 20W White, Black RAL 9005 Speaker Ceiling Speaker 19000 Hz, 85 Hz, 16 Ω
- Bose 20W White, Black Cabinet Speaker 19000 Hz, 83 Hz, 16 Ω, IP55, IP33C
- Bose 20W Black, White Speaker Hanging Speaker 19000 Hz, 83 Hz, 16 Ω
- Bose 200W Black, White Speaker Ceiling Speaker 16 Hz, 80 Hz, 8 Ω, IP33C
- Bose 80W Black, White Cabinet Speaker 19000 Hz, 83 Hz, 16 Ω, IP55, IP33C