Bose 600W White, Black Speaker Ceiling Speaker 20000 Hz, 52 Hz, 8 Ω
- RS 제품 번호:
- 248-5947
- 제조사 부품 번호:
- 802080-0110
- 제조업체:
- Bose
Subtotal (1 unit)*
₩2,000,700.00
제조사가 재고 비축중
- 2026년 11월 30일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩2,000,700.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 248-5947
- 제조사 부품 번호:
- 802080-0110
- 제조업체:
- Bose
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Bose | |
| Product Type | Speaker Ceiling Speaker | |
| Sound Level | 91dB | |
| Output Power | 600W | |
| Impedance | 8Ω | |
| Enclosure Material | Plastic Front Baffle with Integrated Steel | |
| Colour | White, Black | |
| Standards/Approvals | in with UL2043 for plenum-space installation, UL-1480A, S5591/ UL Listed, NFPA70 & NFPA90-A, CE | |
| Maximum Frequency Response | 20000Hz | |
| Depth | 240mm | |
| Width | 409mm | |
| Minimum Frequency Response | 52Hz | |
| 모두 선택 | ||
|---|---|---|
브랜드 Bose | ||
Product Type Speaker Ceiling Speaker | ||
Sound Level 91dB | ||
Output Power 600W | ||
Impedance 8Ω | ||
Enclosure Material Plastic Front Baffle with Integrated Steel | ||
Colour White, Black | ||
Standards/Approvals in with UL2043 for plenum-space installation, UL-1480A, S5591/ UL Listed, NFPA70 & NFPA90-A, CE | ||
Maximum Frequency Response 20000Hz | ||
Depth 240mm | ||
Width 409mm | ||
Minimum Frequency Response 52Hz | ||
- COO (Country of Origin):
- CN
The Bose coaxial two-way drivers, the 150-watt DesignMax DM8C loudspeaker delivers powerful SPL suitable for foreground music along with premium aesthetics that complement any commercial sound installation. The DM8C features a two-way, 8-inch woofer and a centre-firing coaxial 1-inch compression driver, delivering a 52 Hz – 20 kHz frequency range. The in-ceiling DM8C is installed easily via QuickHold mounting arms.
Colour white
Combine DesignMax models to complete any design, big or small
Deliver rich lows and clear, intelligible highs with coaxial two-way drivers
Blend with any room design
Reduce installation time
Install easily with industry-standard accessories
Deliver high SPL for clear foreground music
관련된 링크들
- Bose 150W Speaker Ceiling Speaker 20000 Hz, 52 Hz, 8 Ω
- Bose Speaker Ceiling Speaker 20000 Hz, 59 Hz, 8 Ω
- Bose 150W Cabinet Speaker 20000 Hz, 52 Hz, 8 Ω
- Bose 125W Black, White Speaker Ceiling Speaker 20000 Hz, 59 Hz, 8 Ω
- Bose 20W White, Black RAL 9005 Speaker Ceiling Speaker 19000 Hz, 85 Hz, 16 Ω
- Bose 125W Cabinet Speaker 20000 Hz, 59 Hz, 8 Ω, IP55
- Bose 150W White, Black Cabinet Speaker 20000 Hz, 52 Hz, 8 Ω
- Bose 60W Black, White Cabinet Speaker 20000 Hz, 65 Hz, 8 Ω, IP55