Bose 125W Black, White Speaker Ceiling Speaker 20000 Hz, 59 Hz, 8 Ω
- RS 제품 번호:
- 248-5959
- 제조사 부품 번호:
- 829679-0210
- 제조업체:
- Bose
Subtotal (1 unit)*
₩2,561,880.00
제조사가 재고 비축중
- 2026년 11월 30일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩2,561,880.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 248-5959
- 제조사 부품 번호:
- 829679-0210
- 제조업체:
- Bose
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Bose | |
| Product Type | Speaker Ceiling Speaker | |
| Sound Level | 115dB | |
| Output Power | 125W | |
| Impedance | 8Ω | |
| Colour | Black, White | |
| Standards/Approvals | S5591/ UL Listed, UL-1480A, CE, in with UL2043 for plenum-space installation, NFPA70 & NFPA90-A | |
| Maximum Frequency Response | 20000Hz | |
| Depth | 239in | |
| Minimum Frequency Response | 59Hz | |
| 모두 선택 | ||
|---|---|---|
브랜드 Bose | ||
Product Type Speaker Ceiling Speaker | ||
Sound Level 115dB | ||
Output Power 125W | ||
Impedance 8Ω | ||
Colour Black, White | ||
Standards/Approvals S5591/ UL Listed, UL-1480A, CE, in with UL2043 for plenum-space installation, NFPA70 & NFPA90-A | ||
Maximum Frequency Response 20000Hz | ||
Depth 239in | ||
Minimum Frequency Response 59Hz | ||
- COO (Country of Origin):
- CN
The Bose with coaxial two-way drivers, the 125-watt DesignMax DM6C loudspeaker offers rich lows and clear, intelligible highs along with premium aesthetics that complement any commercial sound installation. The DM6C features a 6.5-inch woofer and a 1.25-inch coaxial tweeter mounted within the dispersion alignment system, delivering a frequency range of 59 Hz to 20 kHz. The in-ceiling DM6C is installed easily via QuickHold mounting arms.
Colour white
Combine DesignMax models to complete any design, big or small
Ensure a consistent listening experience
Blends with any room design
Reduce installation time
Install easily with industry-standard accessories
관련된 링크들
- Bose Speaker Ceiling Speaker 20000 Hz, 59 Hz, 8 Ω
- Bose 150W Speaker Ceiling Speaker 20000 Hz, 52 Hz, 8 Ω
- Bose 125W White, Black Cabinet Speaker 20000 Hz, 59 Hz, 8 Ω, IP55
- Bose 600W White, Black Speaker Ceiling Speaker 20000 Hz, 52 Hz, 8 Ω
- Bose 20W Speaker Ceiling Speaker 19000 Hz, 85 Hz, 16 Ω
- Bose 125W Cabinet Speaker 20000 Hz, 59 Hz, 8 Ω, IP55
- Bose Cabinet Speaker 20000 Hz, 65 Hz, 8 Ω, IP55
- Bose 150W White, Black Cabinet Speaker 20000 Hz, 52 Hz, 8 Ω