MECATRACTION S double crimp Insulated Spade Connector, Crimp
- RS 제품 번호:
- 265-0430
- 제조사 부품 번호:
- C100SRGA1-4
- 제조업체:
- MECATRACTION
Subtotal (1 Box of 100 units)*
₩64,800.00
일시적 품절
- 2026년 12월 21일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | Per Box* |
|---|---|---|
| 100 + | ₩648.00 | ₩64,900.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 265-0430
- 제조사 부품 번호:
- C100SRGA1-4
- 제조업체:
- MECATRACTION
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | MECATRACTION | |
| Termination Type | Crimp | |
| Product Type | Spade Connector | |
| Insulation | Insulated | |
| Contact Material | Tin Plated Copper | |
| Contact Plating | Tin | |
| Standards/Approvals | UL94V0, IEC60352-2 | |
| Insulation Material | Polycarbonate | |
| Overall Length | 20.5mm | |
| Series | S double crimp | |
| 모두 선택 | ||
|---|---|---|
브랜드 MECATRACTION | ||
Termination Type Crimp | ||
Product Type Spade Connector | ||
Insulation Insulated | ||
Contact Material Tin Plated Copper | ||
Contact Plating Tin | ||
Standards/Approvals UL94V0, IEC60352-2 | ||
Insulation Material Polycarbonate | ||
Overall Length 20.5mm | ||
Series S double crimp | ||
제외
- COO (Country of Origin):
- FR
The Mecatraction pre-insulated double crimp square terminal are use for connecting an electrical cable or wire to a stud or a post on an electrical component such as a battery terminal. This ring terminal is made from highly conductive copper and then tin
Barrel with funnel entry
Grooves in the barrel for a better electrical contact and a better tensile strength
Polycarbonate insulation sleeve
관련된 링크들
- MECATRACTION S double crimp Insulated Spade Connector, Crimp
- MECATRACTION S double crimp Insulated Spade Connector, Pin
- MECATRACTION S double crimp Insulated Spade Connector, Solder Pin
- MECATRACTION S Insulated Spade Connector, Crimp
- MECATRACTION N single crimp Insulated Spade Connector, Solder Pin
- MECATRACTION N single crimp Insulated Spade Connector, Solder Pin 2.5 AWG to
- MECATRACTION Insulated Male Spade Connector, Crimp, 6.3 x 0.8 mm Tab Size
- MECATRACTION Insulated Female Spade Connector, Crimp, 6.3 x 0.8 mm Tab Size