MECATRACTION Insulated Female Spade Connector, Crimp, 6.3 x 0.8 mm Tab Size
- RS 제품 번호:
- 265-0424
- 제조사 부품 번호:
- C100SQCP6,35
- 제조업체:
- MECATRACTION
Subtotal (1 Box of 100 units)*
₩194,400.00
재고있음
- 추가로 2026년 11월 23일 부터 1,200 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | Per Box* |
|---|---|---|
| 100 + | ₩1,944.00 | ₩194,480.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 265-0424
- 제조사 부품 번호:
- C100SQCP6,35
- 제조업체:
- MECATRACTION
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | MECATRACTION | |
| Product Type | Spade Connector | |
| Termination Type | Crimp | |
| Gender | Female | |
| Tab Size | 6.3 x 0.8 mm | |
| Tab Thickness | 800μm | |
| Tab Width | 6.3mm | |
| Insulation | Insulated | |
| Contact Material | Tin Plated Brass, Copper Sleeve | |
| Contact Plating | Tin | |
| Insulation Material | Polycarbonate | |
| Standards/Approvals | UL94V0, IEC60352-2, EN 61210 | |
| Overall Length | 26mm | |
| 모두 선택 | ||
|---|---|---|
브랜드 MECATRACTION | ||
Product Type Spade Connector | ||
Termination Type Crimp | ||
Gender Female | ||
Tab Size 6.3 x 0.8 mm | ||
Tab Thickness 800μm | ||
Tab Width 6.3mm | ||
Insulation Insulated | ||
Contact Material Tin Plated Brass, Copper Sleeve | ||
Contact Plating Tin | ||
Insulation Material Polycarbonate | ||
Standards/Approvals UL94V0, IEC60352-2, EN 61210 | ||
Overall Length 26mm | ||
제외
- COO (Country of Origin):
- FR
The Mecatraction pre-insulated female disconnects made from tin plated brass with polycarbonate insulation sleeve & copper sleeve for crimping insulation giving better resistance to vibration.
Tin plated brass double crimp
Polycarbonate insulation sleeve
Maximum operating temperature is +125°C
관련된 링크들
- MECATRACTION Insulated Male Spade Connector, Crimp, 6.3 x 0.8 mm Tab Size
- MECATRACTION SQA/SQB Insulated Female Spade Connector, Crimp, 6.35 x 0.8 mm Tab Size
- MECATRACTION SQMA / SQMB Insulated Male Spade Connector, Crimp, 6.3 x 0.8 mm Tab Size
- MECATRACTION S Red Insulated Female Spade Connector, Crimp, 6.35 x 0.81 mm Tab Size 22 AWG to 16 AWG
- MECATRACTION Insulated Male Spade Connector, 6.3 x 0.8 mm Tab Size
- MECATRACTION S Blue Insulated Female Spade Connector, Crimp, 6.35 x 0.81 mm Tab Size 17 AWG to 14 AWG
- MECATRACTION S Blue Insulated Female Spade Connector, Crimp, 7.7 x 6.3 mm Tab Size 17 AWG to 14 AWG
- MECATRACTION S Red Insulated Female Spade Connector, Crimp, 7.7 x 6.3 mm Tab Size 22 AWG to 16 AWG