MECATRACTION N single crimp Insulated Spade Connector, Solder Pin
- RS 제품 번호:
- 265-0375
- 제조사 부품 번호:
- C100NRGC1-5
- 제조업체:
- MECATRACTION
사용할 수 없음
RS는 더 이상 이 제품을 입고하지 않습니다.
대체품
이 제품은 현재 공급 불가입니다. 아래 제품들은 당사에서 추천드리는 대체품입니다.
개당가격(100개가 1박스안에)
₩100,320.00
- RS 제품 번호:
- 265-0375
- 제조사 부품 번호:
- C100NRGC1-5
- 제조업체:
- MECATRACTION
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | MECATRACTION | |
| Termination Type | Solder Pin | |
| Product Type | Spade Connector | |
| Insulation | Insulated | |
| Contact Material | Tin Plated Copper | |
| Contact Plating | Tin | |
| Standards/Approvals | UL94V2, IEC60352-2 | |
| Insulation Material | Polyamide | |
| Overall Length | 26.3mm | |
| Series | N single crimp | |
| 모두 선택 | ||
|---|---|---|
브랜드 MECATRACTION | ||
Termination Type Solder Pin | ||
Product Type Spade Connector | ||
Insulation Insulated | ||
Contact Material Tin Plated Copper | ||
Contact Plating Tin | ||
Standards/Approvals UL94V2, IEC60352-2 | ||
Insulation Material Polyamide | ||
Overall Length 26.3mm | ||
Series N single crimp | ||
제외
- COO (Country of Origin):
- FR
The Mecatraction pre-insulated square terminal are use for connecting an electrical cable or wire to a stud or a post on an electrical component such as a battery terminal. This ring terminal is made from highly conductive copper and then tin plated with
Barrel with funnel entry
Grooves in the barrel for a better electrical contact and a better tensile strength
Polyamide insulation sleeve
관련된 링크들
- MECATRACTION N single crimp Insulated Spade Connector, Solder Pin 2.5 AWG to
- MECATRACTION S double crimp Insulated Spade Connector, Solder Pin
- MECATRACTION S double crimp Insulated Spade Connector, Crimp
- MECATRACTION S Insulated Spade Connector, Crimp
- MECATRACTION, N single crimp Butt Crimp Butt Splice Terminal, Insulated 10 AWG
- MECATRACTION S double crimp Insulated Spade Connector, Pin
- MECATRACTION SQA/SQB Insulated Female Spade Connector, Crimp, 5 x 0.8 mm Tab Size
- MECATRACTION Insulated Female Spade Connector, Crimp, 6.3 x 0.8 mm Tab Size