MECATRACTION N single crimp Insulated Spade Connector, Solder Pin 2.5 AWG to

현재 이용 불가
이 품목의 재입고 여부는 알 수 없으며 제조업체에서 단종되고 있습니다.
RS 제품 번호:
265-0372
제조사 부품 번호:
C100NRGB0-4
제조업체:
MECATRACTION
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

MECATRACTION

Product Type

Spade Connector

Termination Type

Solder Pin

Tab Width

4mm

Insulation

Insulated

Minimum Wire Size AWG

2.5AWG

Contact Material

Tinned Copper

Standards/Approvals

UL94V2 (Flammability rating), IEC60352-2

Insulation Material

Polyamide

Overall Length

20.5mm

Series

N single crimp

제외

COO (Country of Origin):
FR
The Mecatraction pre-insulated square terminal are use for connecting an electrical cable or wire to a stud or a post on an electrical component such as a battery terminal. This ring terminal is made from highly conductive copper and then tin plated with

Barrel with funnel entry

Grooves in the barrel for a better electrical contact and a better tensile strength

Polyamide insulation sleeve

관련된 링크들